Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Read more Read less

Filter

Visar 41 - 60 av 422 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-artikelnummer 766-1687
Tillv. art.nrXCSDMR591L01M12
826,17 kr
Each
Enheter
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP67 - Yes
RS-artikelnummer 422-5095
Tillv. art.nrXCSDMP7002
770,24 kr
Each
Enheter
24 V dc 2NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-artikelnummer 755-5712
Tillv. art.nr3SE6315-1BB01
VarumärkeSiemens
2 771,12 kr
Each
Enheter
20.4 → 26.4 V dc - Plastic - M12 - - Sirius - 3SE6 11 (On) mm, 16 (Off) mm IP65, IP67, IP69K - Yes
RS-artikelnummer 880-1826
Tillv. art.nrRSS260-D-ST
VarumärkeSchmersal
1 144,50 kr
Each
Enheter
20.4 → 26.4 V dc - Plastic, Thermoplastic - M8 Rectangular - - M8 Connector RSS 260 10 (Front Sao ON) mm, 12 (Front Sn) mm, 15 (Lateral Sar OFF) mm, 18 (Front Sar OFF) mm, 6 (Lateral Sao ON) mm, 9 (Lateral Sn) mm IP65, IP67 600 mA Yes
RS-artikelnummer 215-570
Tillv. art.nr440N-Z21S17B
1 349,54 kr
Each
Enheter
24 V dc - Stainless Steel - - - - Sensaguard - 440N - IP69K - Yes
RS-artikelnummer 549-586
Tillv. art.nrF3S-TGR-NSMR-21-05
VarumärkeOmron
2 426,00 kr
Each
Enheter
24 V dc 2NC/NO Stainless Steel - 5m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes
RS-artikelnummer 826-4192
Tillv. art.nr136010
VarumärkeIDEM
1 356,48 kr
Each
Enheter
250 V ac NC 316 Stainless Steel NO 5m cable Rectangular - HYGIEMAG Pre-Wired WMR 10 (Close) mm, 22 (Open) mm IP69K 2 A Yes
RS-artikelnummer 751-0923
Tillv. art.nr440N-G02099
2 331,92 kr
Each
Enheter
24 V dc 2NC Plastic NO 6-Pin Micro QD - - Ferrogard - 440N 23 (Safety) mm, 26 (Auxiliary) mm IP67 - Yes
RS-artikelnummer 880-1832
Tillv. art.nrRSS260-SD-ST
VarumärkeSchmersal
1 150,51 kr
Each
Enheter
20.4 → 26.4 V dc - Glass Fibre Reinforced Thermoplastic, Plastic - - - - - - RSS 260 - IP65, IP66, IP67 - No
RS-artikelnummer 751-0989
Tillv. art.nr440N-Z21U16H
969,48 kr
Each
Enheter
24 V dc - Plastic - - - - Sensaguard - 440N 15 mm IP69K - Yes
RS-artikelnummer 215-750
Tillv. art.nr440N-Z21S17A
1 220,54 kr
Each
Enheter
24 V dc - Plastic - - - - Sensaguard - 440N - IP69K - Yes
RS-artikelnummer 918-6651
Tillv. art.nr540000
VarumärkePilz
1 565,24 kr
Each
Enheter
24 V dc - Plastic - M12 - - PSENcode - - 15 mm IP67 - Yes
RS-artikelnummer 826-4280
Tillv. art.nr111014
VarumärkeIDEM
924,44 kr
Each
Enheter
250 V ac 2NC Plastic NO M12 Rectangular - IDEMAG 8-Pin M12 Connector SPR 10 (Close) mm, 22 (Open) mm IP67 1 (Safety Channels) A, 200 (Auxiliary Channel) mA Yes
RS-artikelnummer 820-3847
Tillv. art.nrF3S-TGR-NSFC-21-10
VarumärkeOmron
2 300,00 kr
Each
Enheter
24 V dc 2NC/NO Stainless Steel - Cable Rectangular - - 10m cable F3S-TGR-N_C 10 mm IP69K 50 mA Yes
RS-artikelnummer 918-6664
Tillv. art.nr541010
VarumärkePilz
1 135,02 kr
Each
Enheter
24 V dc - Plastic - M12 - - PSENcode - - 8 mm IP67 - Yes
Nytt
RS-artikelnummer 201-1900
Tillv. art.nr1091953
VarumärkeSick
1 166,36 kr
Each
Enheter
24 V 2 Nickel-plated brass - M13 Safe Inductive - - M12 - 4 Pin IME2S 15mm IP67 - -
RS-artikelnummer 617-5217
Tillv. art.nrBNS 260-11/01ZG-ST-R
VarumärkeSchmersal
876,28 kr
Each
Enheter
24 V dc - Plastic - M8 Safety - - - BNS260 5 mm, 15 mm IP67 - No
RS-artikelnummer 335-5741
Tillv. art.nr440N-S32021
2 222,77 kr
Each
Enheter
24 V ac/dc, 115/230 V ac 2NO - NC - - - Sipha - 440N - IP67 - No
RS-artikelnummer 826-4249
Tillv. art.nr114022
VarumärkeIDEM
713,63 kr
Each
Enheter
250 V ac NC Plastic NO M8 Rectangular - IDEMAG 4-Pin M8 Connector MPR 10 (Close) mm, 20 (Open) mm IP67 500 mA Yes
RS-artikelnummer 826-4211
Tillv. art.nr113005
VarumärkeIDEM
1 013,99 kr
Each
Enheter
250 V ac 2NC Plastic NO 2m cable Rectangular - IDEMAG 8-Pin M12 Connector CPR 10 (Close) mm, 22 (Open) mm IP67 1 (Safety Channels) A, 200 (Auxiliary Channel) mA Yes
Related Products
The Ferrogard FRS 6, 9 and 10 are ...
Description:
The Ferrogard FRS 6, 9 and 10 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the ...
The Telemecanique Sensors XCS-DMC series magnetic safety switch ...
Description:
The Telemecanique Sensors XCS-DMC series magnetic safety switch has 5mm tolerance to misalignment. This means that it can protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater ...
The Allen Bradley Guardmaster GD2 series magnetic safety ...
Description:
The Allen Bradley Guardmaster GD2 series magnetic safety switch has a supply voltage rating of 24VDC and a current rating of 1A. This switch comes with FRS6 rectangular housings and a 3 m Cable. It offers non-contact reliability with tolerance ...
The Omron F3S-TGR-N_C series non-contact switch has a ...
Description:
The Omron F3S-TGR-N_C series non-contact switch has a switching distance of 12mm and 24VDC supply voltage. This is miniature sensors with 5m pre-wired cable connection. It has 2 normally closed contacts and 1 normally open contact. This switch is designed ...