Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Read more Read less

Filter

Visar 421 - 422 av 422 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-artikelnummer 191-9816
Tillv. art.nr542103
VarumärkePilz
1 351,45 kr
Each
Enheter
24 V dc - PA-GF, PBT, Polycarbonate - 5 Pin M12 Connector Safety - - 5 Pin M12 Connector - 8 mm IP66, IP67 - Yes
RS-artikelnummer 666-4950
Tillv. art.nrXCSDMC59010EX
1 344,20 kr
Each
Enheter
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMC - IP66, IP67 - Yes
Related Products
The Ferrogard FRS 6, 9 and 10 are ...
Description:
The Ferrogard FRS 6, 9 and 10 are magnetically actuated non-contact safety switches which offer reliability and a high tolerance to misalignment. Designed to be installed on a guard door, the action of the magnetic actuator being removed from the ...
The Telemecanique Sensors XCS-DMC series magnetic safety switch ...
Description:
The Telemecanique Sensors XCS-DMC series magnetic safety switch has 5mm tolerance to misalignment. This means that it can protect the operator by immediately stopping any dangerous movement as soon as the distance between the switch and its magnet is greater ...
The Allen Bradley Guardmaster GD2 series magnetic safety ...
Description:
The Allen Bradley Guardmaster GD2 series magnetic safety switch has a supply voltage rating of 24VDC and a current rating of 1A. This switch comes with FRS6 rectangular housings and a 3 m Cable. It offers non-contact reliability with tolerance ...
The Omron F3S-TGR-N_C series non-contact switch has a ...
Description:
The Omron F3S-TGR-N_C series non-contact switch has a switching distance of 12mm and 24VDC supply voltage. This is miniature sensors with 5m pre-wired cable connection. It has 2 normally closed contacts and 1 normally open contact. This switch is designed ...