Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Read more Read less

Filter

Visar 21 - 35 av 35 produkter
Resultat per sida
Beskrivning Pris Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals Supply Voltage Supply Current IP Rating Push Button Material Housing Material Housing Colour Connection Type
RS-artikelnummer 410-7307
Tillv. art.nrF1-U2ZD UN
VarumärkeBernstein AG
1 554,98 kr
Each
Enheter
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS-artikelnummer 410-7082
Tillv. art.nrF1-U2Z
VarumärkeBernstein AG
1 119,41 kr
Each
Enheter
- 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS-artikelnummer 136-3208
Tillv. art.nr6096197029
VarumärkeBernstein AG
5 410,88 kr
Each
Enheter
- F2 SP4T 2NO/2NC - Yes 1 230 V 5 (Thermal) A IP66, IP67 Aluminium Aluminium - Cable
RS-artikelnummer 825-1720
Tillv. art.nrIPSY1A11
VarumärkeABB
777,17 kr
Each
Enheter
- IPS - NO/NC Momentary Yes 1 - - IP65 - - Yellow -
RS-artikelnummer 764-4070
Tillv. art.nr3SE2912-2AB20
VarumärkeSiemens
1 580,00 kr
Each
Enheter
SIRIUS 3SE2 SPST NO/NC Momentary No 1 - - IP65 Thermoplastic Aluminium - -
RS-artikelnummer 764-4092
Tillv. art.nr3SE2903-1AB20
VarumärkeSiemens
1 395,90 kr
Each
Enheter
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 1 - - IP65 Thermoplastic Aluminium - -
RS-artikelnummer 136-3184
Tillv. art.nr6061500559
VarumärkeBernstein AG
2 505,31 kr
Each
Enheter
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS-artikelnummer 764-4073
Tillv. art.nr3SE2924-3AA20
VarumärkeSiemens
3 412,20 kr
Each
Enheter
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 - - IP65 Thermoplastic Aluminium Grey -
RS-artikelnummer 136-3187
Tillv. art.nr6061800012
VarumärkeBernstein AG
1 373,05 kr
Each
Enheter
- F1 SPDT NO/NC - Yes 1 240 V 10 (Thermal) A IP65 Polyamide Aluminium - M3.5 Screw
RS-artikelnummer 410-7076
Tillv. art.nrF1-U2Z D
VarumärkeBernstein AG
1 333,45 kr
Each
Enheter
- 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS-artikelnummer 103-1443
Tillv. art.nrF1-U1Z
VarumärkeBernstein AG
856,15 kr
Each
Enheter
- 606 DPST NO/NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS-artikelnummer 410-7335
Tillv. art.nrF3-U1Z/U1Z/U1Z UN
VarumärkeBernstein AG
4 427,38 kr
Each
Enheter
- 606 - 3NO/3NC Momentary Yes 3 240 V ac - IP65 - Aluminium Red -
RS-artikelnummer 410-7256
Tillv. art.nrF1-SU1Z/UV1 D UN
VarumärkeBernstein AG
1 870,69 kr
Each
Enheter
- 616 3PST 2NO/1NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS-artikelnummer 136-3186
Tillv. art.nr6061500569
VarumärkeBernstein AG
2 921,62 kr
Each
Enheter
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS-artikelnummer 136-3185
Tillv. art.nr6061500567
VarumärkeBernstein AG
3 199,87 kr
Each
Enheter
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
Related Products
Professional range of Bernstein IP67 rated limit switches ...
Description:
Professional range of Bernstein IP67 rated limit switches from the F1 series. All models are made from aluminium diecast and are highly reliable and excellent quality. Cable entry: M20 x 1.5Protection rating IP67Contact Type: 1NC, 2NOAluminium diecast enclosureActuator: Foot lever. ...
The Telemecanique Sensors XY2-CH-series emergency stop rope pull ...
Description:
The Telemecanique Sensors XY2-CH-series emergency stop rope pull switch has a 1NO/2NC contact configuration. It has Zamak housing and has a straight mount orientation. The maximum AC and DC voltage is 240VAC and 250VDC respectively and the current rating of ...
Professional range of Bernstein limit switches from the ...
Description:
Professional range of Bernstein limit switches from the I88 series. The limit switches offer actuators rotation in increments of 90°. All models are highly reliable and excellent quality. Standardised switch in accordance with DIN EN 50047Standardised actuator in accordance with ...
Professional range of Bernstein limit switches from the ...
Description:
Professional range of Bernstein limit switches from the ENM2 series. The metal actuators are designed for high loads. All models are highly reliable and excellent quality. Cable entry: M20 x 1.5Protection rating IP65/66/67Actuators repositioned by 4 x 90°Sheet aluminium cover. ...