Thermistors

Thermistors are a type of resistor that acts as a temperature-sensing element, generally made of ceramic or polymer. Thermistors exhibit a large change in resistance proportional to a small change in temperature.
Thermistors come in two common types:
NTC (Negative Temperature Coefficient) thermistors – In these thermistors resistance decreases as temperature rises. An NTC is commonly used as a temperature sensor, or in series with a circuit as an inrush current limiter.
PTC (Positive Temperature Coefficient) thermistors – In these thermistors resistance increases as temperature rises. PTC thermistors are commonly installed in series with a circuit, and used to protect against overcurrent conditions, as resettable fuses.

...
Read more Read less

Filter

Visar 1 - 17 av 17 produkter
Resultat per sida
Beskrivning Pris Thermistor Type Minimum Temperature Sensed Maximum Temperature Sensed Response Time Probe Diameter Probe Length Cable Length Accuracy Termination Type Material Resistance Termination
RS-artikelnummer 433-3708
Tillv. art.nrSONDE NTC SILICONE 3M
VarumärkeEliwell
279,86 kr
Each
Enheter
NTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-artikelnummer 686-2113
Tillv. art.nrB59100M1120A070
VarumärkeEPCOS
44,77 kr
Each
Enheter
PTC - +120°C - 3mm 10mm 500mm - - - 100Ω -
RS-artikelnummer 433-3685
Tillv. art.nrSONDE PTC SILICONE 3M
VarumärkeEliwell
238,37 kr
Each
Enheter
PTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-artikelnummer 163-407
Tillv. art.nrPTC015W000
VarumärkeCarel
255,83 kr
Each
Enheter
PTC -50°C +100°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1kΩ -
RS-artikelnummer 686-2104
Tillv. art.nrB59100M1080A070
VarumärkeEPCOS
44,77 kr
Each
Enheter
PTC - +80°C - 3mm 10mm - - - - - -
RS-artikelnummer 433-3720
Tillv. art.nrSONDE NTC PVC 3M
VarumärkeEliwell
245,98 kr
Each
Enheter
NTC -30°C +80°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS-artikelnummer 456-9058
Tillv. art.nr0610 1725
VarumärkeTesto
672,10 kr
Each
Enheter
NTC -35°C +80°C 5 s 3mm 40mm - - - - - Unterminated
RS-artikelnummer 370-6133
Tillv. art.nrD00583/PS8/50/2000/LM35DZ/S/M
VarumärkeCorrege
383,29 kr
Each
Enheter
NTC -20°C +100°C - 8mm 50mm 2m - - Ceramic - -
RS-artikelnummer 456-7995
Tillv. art.nr0628 7516
VarumärkeTesto
650,00 kr
Each
Enheter
NTC -50°C +80°C 150 s - 40mm - - - - - Unterminated
RS-artikelnummer 163-384
Tillv. art.nrPTC0150000
VarumärkeCarel
165,46 kr
Each
Enheter
PTC 0°C +150°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1kΩ -
RS-artikelnummer 480-5118
Tillv. art.nrK1P-N-2LS-70
VarumärkeElectrotherm
265,59 kr
Each
Enheter
NTC -50°C +70°C - 4.5mm 60mm - - - - - -
RS-artikelnummer 187-9063
Tillv. art.nrGA10K3435STM010
VarumärkeTE Connectivity
22,599 kr
Each (In a Bag of 500)
Enheter
- -35°C +105°C - 5mm 20mm 1m ±0.22 °C Cable - - -
RS-artikelnummer 187-9306
Tillv. art.nrGA10K3435STM010
VarumärkeTE Connectivity
29,366 kr
Each (In a Pack of 5)
Enheter
- -35°C +105°C - 5mm 20mm 1m ±0.22 °C Cable - - -
RS-artikelnummer 348-8330
Tillv. art.nrDPDC111000
VarumärkeCarel
2 096,60 kr
Each
Enheter
- -20°C +70°C - 0.63in 10.8in - - - - - -
RS-artikelnummer 437-8852
Tillv. art.nrH0234L
VarumärkeDigitron
526,25 kr
Each
Enheter
- - +120°C - 3.3mm 100mm - - - - - -
RS-artikelnummer 188-3711
Tillv. art.nrHI765PW
VarumärkeHanna Instruments
745,51 kr
Each
Enheter
PTC -50°C +150°C 8 s - 1m - - - - - -
RS-artikelnummer 437-8880
Tillv. art.nrT0234L
VarumärkeDigitron
672,10 kr
Each
Enheter
- - +250°C - 3.3mm 100mm 700mm - - - - -
Related Products
Enclosure Weatherproof IP67/NEMA4 & 4X IP 68Ambient temperature ...
Description:
Enclosure Weatherproof IP67/NEMA4 & 4X IP 68Ambient temperature -20 °C - +80 °CConduit entries 2 x M20 (option PF1/2in., PT1/2in., PG13.5)Terminal Strips 8 points (0.08-2.5mm2)Position indicator Closed: red Open: yellowSwitches Mechanical switch x2Proximity sensor x2External coating Polyester powder coatingShaft ...
Oil-tight, waterproof and dustproof cast aluminium body construction ...
Description:
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67Two sets of snap action contacts: N/C and N/OContact rating: 10A (Ith250Vac) max. 600ac, 250VdcFour position turret headOperating temperature range: - 10° to +80°CSet position indicator plate for easy maintenanceConduit entry ...
Craig & Derricott i-switch range of slopped roof ...
Description:
Craig & Derricott i-switch range of slopped roof stainless steel switch disconnectors specially suited for hygienic environments. The design has been created to minimise areas where dirt can accumulate and incorporates a flush rear surface and universal fixing that include ...
Robust Steel enclosureAbility to add a selection of ...
Description:
Robust Steel enclosureAbility to add a selection of additional auxiliary contacts and a choice of Neutral assembliesI-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been insertedIP65 Ingress ...