Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Read more Read less

Filter

Visar 41 - 60 av 486 produkter
Resultat per sida
Beskrivning Pris Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-artikelnummer 311-5048
Tillv. art.nrCAD11A540/GBA001EF
VarumärkeKraus & Naimer
350,53 kr
Each
Enheter
- - - - 6 A 600 V 8 - - 48mm 48mm 41.2mm Rotary Knob 48 x 48 x 41.2 mm
RS-artikelnummer 257-9570
Tillv. art.nr78627326 & T0-4-8213/E/EZ-P1(RS257-9570)
VarumärkeEaton
458,58 kr
Each
Enheter
4P - NO/NC - 20 A 690 V ac 3 Screw 60° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
RS-artikelnummer 394-7514
Tillv. art.nr440T-MRKSE110B
2 857,85 kr
Each
Enheter
- - 2NO/2NC - 20 A 690 V ac 2 Cable - 100mm 80mm 143mm Key 100 x 80 x 143 mm
RS-artikelnummer 323-662
Tillv. art.nrCA10A231/GBA002*FT
VarumärkeKraus & Naimer
225,93 kr
Each
Enheter
SP - 3NO/NC - 20 A 690 V 4 - 60° 61.2mm 48mm - Rotary Knob -
RS-artikelnummer 263-7036
Tillv. art.nrC32A211/GBA006*ST
VarumärkeKraus & Naimer
2 091,37 kr
Each
Enheter
DP - NO/NC - 50 A 690 V 3 - - 140mm 180mm 115mm Knob 140 x 180 x 115 mm
RS-artikelnummer 705-1099
Tillv. art.nr1SCA022662R3500
VarumärkeABB
374,47 kr
Each
Enheter
3P - - - 25 A 600 V 2 Screw - 96mm 96mm 70mm Rotary Handle 96 x 96 x 70 mm
RS-artikelnummer 745-5735
Tillv. art.nr1825537-2
VarumärkeTE Connectivity
273,80 kr
Each
Enheter
DP - - - 0.4 VA 20 V dc 6 PCB 30° 33.73mm 12.7mm - Plunger -
RS-artikelnummer 609-5436
Tillv. art.nrXB4BJ53
VarumärkeSchneider Electric
267,63 kr
Each
Enheter
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Spring Return 51.3 x 30 x 70 mm
RS-artikelnummer 103-8410
Tillv. art.nr015147 & T0-1-102/IVS
VarumärkeEaton
260,57 kr
Each
Enheter
DPST - 2NO 1, 3 20 A 690 V ac 2 Screw 90° 54mm 82mm 55mm Rotary Knob 54 x 82 x 55 mm
RS-artikelnummer 332-234
Tillv. art.nr78819011 & T0-3-8048/E/EZ-P1(RS332-234)
VarumärkeEaton
352,39 kr
Each
Enheter
3P - - - 20 A 690 V ac 4 Screw 90° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS-artikelnummer 103-8426
Tillv. art.nr031726 & T0-4-8213/E
VarumärkeEaton
463,23 kr
Each
Enheter
4PST - 4NO 1, 3 20 A 690 V ac 3 Screw 60° 48mm 109mm 48mm Rotary Knob 48 x 109 x 48 mm
RS-artikelnummer 257-9659
Tillv. art.nr78627336 & T0-3-8232/E/EZ-P1(RS257-9659)
VarumärkeEaton
385,37 kr
Each
Enheter
SP - - - 20 A 690 V ac 5 Screw 45° 48mm 48mm 100mm Rotary Knob 48 x 48 x 100 mm
RS-artikelnummer 866-2013
Tillv. art.nrOC10G03PNBN00NSO31
VarumärkeABB
173,46 kr
Each
Enheter
3PST - 3CO 3 10 A 400 V 4 Snap-On 30° 32mm 32mm 93mm Handle 32 x 32 x 93 mm
RS-artikelnummer 866-2053
Tillv. art.nrOC10G06PNBN00NSO32
VarumärkeABB
241,12 kr
Each
Enheter
DPST - 6CO 1 10 A 400 V 4 Snap-On 30° 32mm 32mm 81mm Handle 32 x 32 x 81 mm
RS-artikelnummer 705-1106
Tillv. art.nr1SCA022662R3840
VarumärkeABB
331,67 kr
Each
Enheter
SP - NO/NC - 25 A 400 V 3 - - - - - Knob -
RS-artikelnummer 340-257
Tillv. art.nrCG4A203-600E
VarumärkeKraus & Naimer
236,37 kr
Each
Enheter
4P - 4NO - 10 A 440 V 2 - - 30mm 30mm 50.5mm Rotary Knob 30 x 30 x 50.5 mm
RS-artikelnummer 168-0588
Tillv. art.nr1825537-2
VarumärkeTE Connectivity
161,409 kr
Each (In a Bag of 250)
Enheter
DP - - - - 20 V dc 6 PCB 30° 33.73mm 12.7mm - Plunger -
RS-artikelnummer 705-1119
Tillv. art.nr1SCA022549R7820
VarumärkeABB
697,95 kr
Each
Enheter
4P - - 3 25 A 400 V 7 - 45° 152mm 45mm 69.5mm Handle 152 x 45 x 69.5 mm
RS-artikelnummer 311-5509
Tillv. art.nrCA25A221/GBA001*FT
VarumärkeKraus & Naimer
572,63 kr
Each
Enheter
DP - - - 32 A 690 V 2 - 60° 48mm 48mm - Rotary Knob -
RS-artikelnummer 103-8412
Tillv. art.nr019872 & T0-1-15431/E
VarumärkeEaton
225,41 kr
Each
Enheter
SPST - NO 1, 3 20 A 690 V ac 3 Screw 45° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
Related Products
Suitable for standard low voltage control/load switching and ...
Description:
Suitable for standard low voltage control/load switching and extra low voltage and electronics applicationsRing type terminal or Faston push-on cable end connectorsSwitch bodies supplied with appropriate legend plateThermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ ...
Ideal for generator changeover and similar applications, or ...
Description:
Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loadsCompact high impact polycarbonate enclosuresEarth terminal providedThree position: 1.. OFF.. 2Nominal voltage: 690V.
Operational current to EN 60 947-3Load break and ...
Description:
Operational current to EN 60 947-3Load break and motor ratingsCompact size with uniform mounting dimensionsNominal voltage (all): 690V.
Each switch body is supplied with the appropriate ...
Description:
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically). Rated at 20A.