Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Read more Read less

Filter

Visar 1 - 20 av 1010 produkter
Resultat per sida
Beskrivning Pris Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-artikelnummer 261-8524
Tillv. art.nr194E-A32-1753-R
VarumärkeAllen Bradley
479,28 kr
Each
Enheter
3 32 A - - DIN Rail - - 15 kW IP65 Yes 690 V ac - 3 15 kA
RS-artikelnummer 818-435
Tillv. art.nrP1-32/EA/SVB
VarumärkeEaton
379,04 kr
Each
Enheter
3 32 A - - Panel Mount - NO 15 kW IP65 Yes 440 V ac Yes 3 640 A
RS-artikelnummer 279-6129
Tillv. art.nrVCF0
VarumärkeSchneider Electric
472,76 kr
Each
Enheter
3 25 A - TeSys Panel Mount VARIO - 15 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS-artikelnummer 609-4304
Tillv. art.nrVCDN20
VarumärkeSchneider Electric
193,67 kr
Each
Enheter
3 20 A - TeSys Panel Mount VARIO - 7.5 kW IP20, IP65 Yes 690 V ac - 3 140 kA
RS-artikelnummer 781-3673
Tillv. art.nr2200 3002
VarumärkeSocomec
208,98 kr
Each
Enheter
3 25 A - - DIN Rail - NO/3NC (Auxiliary) 11 kW @ 400 and 500 V ac, 15 kW @ 690 V ac - - 690 V ac Yes - 25 A
RS-artikelnummer 466-227
VarumärkeRS PRO
274,23 kr
Each
Enheter
4 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac - 3 30 kA
RS-artikelnummer 518-6979
Tillv. art.nr3LD2003-0TK51
VarumärkeSiemens
260,80 kr
Each
Enheter
3 16 A - - Panel Mount - - 7.5 kW IP65 Yes 690 V ac - 3 340 A
RS-artikelnummer 282-1578
Tillv. art.nrKG32BT204/GBA007E
VarumärkeKraus & Naimer
356,07 kr
Each
Enheter
4 32 A - - Panel Mount - - 11 kW IP65 Yes 690 V ac - 3 -
RS-artikelnummer 466-249
VarumärkeRS PRO
206,00 kr
Each
Enheter
4 20 A - - DIN Rail - - 7.5 kW IP65 Yes 690 V ac - 3 5 kA
RS-artikelnummer 518-6812
Tillv. art.nr3LD2003-0TK53
VarumärkeSiemens
260,80 kr
Each
Enheter
3 16 A - - Panel Mount - - 7.5 kW IP65 Yes 690 V ac - 3 6000 V
RS-artikelnummer 261-7565
Tillv. art.nr194E-E32-1753-6N
VarumärkeAllen Bradley
402,88 kr
Each
Enheter
3 32 A - - Panel Mount - - 15 kW IP65 Yes 690 V ac - 3 15 kA
RS-artikelnummer 762-2660
Tillv. art.nrOT160EV12P
VarumärkeABB
2 084,54 kr
Each
Enheter
3 200 A - - Enclosed - - 144 kW IP65 Yes 1 kV - 3 12 kV
RS-artikelnummer 342-2330
Tillv. art.nrKG10BT204/GBA281 E
VarumärkeKraus & Naimer
278,74 kr
Each
Enheter
4 20 A - - Panel Mount - - 5.5 kW IP65 Yes 690 V ac - 3 -
RS-artikelnummer 261-7559
Tillv. art.nr194E-E25-1753-6N
VarumärkeAllen Bradley
394,94 kr
Each
Enheter
3 25 A - - Panel Mount - - 11 kW IP66 Yes 690 V ac - 3 20 kA
RS-artikelnummer 466-172
VarumärkeRS PRO
263,49 kr
Each
Enheter
3 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac Yes 3 30 kA
RS-artikelnummer 381-3584
Tillv. art.nrKG20 T203/GBA283 KS1V
VarumärkeKraus & Naimer
313,97 kr
Each
Enheter
3 25 A - - - - - 7.5 kW IP66, IP67 Yes 690 V ac - 3 -
RS-artikelnummer 261-8366
Tillv. art.nr194E-Y25-1753-6N
VarumärkeAllen Bradley
640,04 kr
Each
Enheter
3 25 A - - Enclosed - - 11 kW IP66 Yes 690 V ac - 3 20 kA
RS-artikelnummer 686-7262
Tillv. art.nr1SCA104886R1001
VarumärkeABB
373,17 kr
Each
Enheter
4 25 A - - DIN Rail - - 9 kW IP20 - 750 V ac - 3 0.5 kA
RS-artikelnummer 466-176
VarumärkeRS PRO
283,01 kr
Each
Enheter
3 32 A - - DIN Rail - - 11 kW IP65 Yes 750 V - 3 6 kV
RS-artikelnummer 466-148
VarumärkeRS PRO
164,45 kr
Each
Enheter
3 25 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
Related Products
RS Pro high quality range of panel mount ...
Description:
RS Pro high quality range of panel mount switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. All switch ratings at AC22RoHS compliantMaximum panel thickness 3mmDepth behind panel 102min/117max mmDimensions 72(H)x50(W) mmActuator ...
A high quality, durable back of panel mount ...
Description:
A high quality, durable back of panel mount isolator complete with handle and shaft. The switch is back of panel mount, either 35mm din rail or two screw fixing. The handle is interlocked ensuring removal only in the off position, ...
The Sirco M range are manually operated load ...
Description:
The Sirco M range are manually operated load break switches which make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits. The Sirco M range are 3 pole switch disconnectors ...
The switches fully conform to IEC204, VDE 0660 ...
Description:
The switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.