Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filter

Visar 141 - 160 av 1105 produkter
Resultat per sida
Beskrivning Pris Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-artikelnummer 684-2908
Tillv. art.nr3SE5112-0CH01
VarumärkeSiemens
644,18 kr
Each
Enheter
Roller Lever - NO/NC IP66, IP67 6 A @ 24 V Metal 400V 400V Snap-On Snap Action - Screw 119.5mm 37.3mm
RS-artikelnummer 814-7863
Tillv. art.nrXCKD2118N12
432,21 kr
Each
Enheter
Roller Lever DPST NO/NC IP66, IP67 10 A Zamak® Zinc Alloy 240V - 1/2 NPT Conduit Snap Action OsiSense XC Wire Lead 65mm 31mm
RS-artikelnummer 691-7200
Tillv. art.nrBZ-2RW82255-A2-S
VarumärkeHoneywell
190,52 kr
Each
Enheter
Roller Lever SPDT - - 15 A Plastic 250V - - Snap Action BZ Screw 41.14mm 1.94in
RS-artikelnummer 123-6419
Tillv. art.nrLS-11-CC
VarumärkeEaton
286,78 kr
Each
Enheter
Plunger SPST-NC, SPST-NO NO/NC IP65 3 A @ 24 V dc, 6 A @ 24 V ac Cold Climate Insulated Plastic 415V 220V Cage Clamp Snap Action LS-Titan - 31mm 33.5mm
RS-artikelnummer 344-3618
Tillv. art.nrSSCEB31A1B
VarumärkeHoneywell
938,07 kr
Each
Enheter
Rotary Lever SPDT NO/NC IP68 4 A Die Cast Zinc 240V - - Snap Action SSCE Wire Lead 65.1mm 16mm
RS-artikelnummer 230-1951
Tillv. art.nrXCKM121
500,46 kr
Each
Enheter
Plunger DP NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 64mm 63mm
RS-artikelnummer 308-1866
Tillv. art.nrGLDB01B
VarumärkeHoneywell
220,50 kr
Each
Enheter
Plunger SPDT 1NO/1NC NO/NC IP66 10 A Plastic, Polyester 300V 300V Internal Screw Terminal Contact Block Snap Action GLD PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 539-296
Tillv. art.nr83733327
VarumärkeCrouzet
475,74 kr
Each
Enheter
Plunger SP NO/NC IP56 5 A - 250V - Cable - - Wire Lead 36mm 49mm
RS-artikelnummer 311-2291
Tillv. art.nrGLDB06C
VarumärkeHoneywell
263,38 kr
Each
Enheter
Roller Plunger DPST 2NC 2NC IP66 10 A Plastic, Polyester 300V 300V Internal Screw Terminal Contact Block Slow Action GLD PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 435-0387
Tillv. art.nrZE-Q22-2G
VarumärkeOmron
671,00 kr
Each
Enheter
Plunger SPDT NO/NC IP65 15 A - 480V 250V - Snap Action - Screw 75.2mm 86mm
RS-artikelnummer 319-764
Tillv. art.nr14CE1-1
VarumärkeHoneywell
546,21 kr
Each
Enheter
Plunger SP NO/NC IP65, IP67 5 A - 240V - - - 14CE - 49mm 40mm
RS-artikelnummer 246-3087
Tillv. art.nr14CE2-3
VarumärkeHoneywell
758,41 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP66 5 A Die Cast Zinc 240V - - Snap Action 14CE Wire Lead 49mm 40mm
RS-artikelnummer 111-7885
Tillv. art.nrKBE1S11
VarumärkeLovato
298,36 kr
Each
Enheter
Roller Lever SPST-NC, SPST-NO NO/NC IP20, IP65 10 A Polymer Thermoplastic 690V - 1/2 NPT, Cable Snap - Screw 30mm 108.5mm
RS-artikelnummer 360-8966
Tillv. art.nr9007MS02S0200
1 015,70 kr
Each
Enheter
Plunger SPDT NO/NC IP67 10 A Die Cast Zinc 240V 28V - Snap Action 9007 Wire Lead - -
RS-artikelnummer 609-6518
Tillv. art.nrXCKJ10513
671,07 kr
Each
Enheter
Lever SPDT NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 360-8685
Tillv. art.nrXE2SP2151
174,34 kr
Each
Enheter
- DP NO/NC - 3 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -
RS-artikelnummer 609-6439
Tillv. art.nrXC1AC116
1 414,39 kr
Each
Enheter
Lever SP NO/NC IP65 10 A - 230V 230V - Slow Action OsiSense XC Screw 113mm 77mm
RS-artikelnummer 700-4194
Tillv. art.nrZCP28
179,92 kr
Each
Enheter
- DP 2NO - 1.5 A Plastic 240V 250V - Slow Action OsiSense XC Screw 65mm 31mm
RS-artikelnummer 752-9788
Tillv. art.nrX10GQ22B
VarumärkeOmron
266,70 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP00 10 A Thermosetting Resin - 125V Screw Snap Action - Screw 49.2mm 24.2mm
RS-artikelnummer 539-321
Tillv. art.nr83874301
VarumärkeCrouzet
756,89 kr
Each
Enheter
Plunger - NO/NC IP66, IP67 100 mA Metal 30V 30V Cable Snap Action - - 49mm 30mm
Related Products
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators. Rated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureComes with a pre-tapped 1/2" ...
The 14CE series of limit switches from Honeywell ...
Description:
The 14CE series of limit switches from Honeywell form part of their miniature limit switches range. This series is compact, precise and highly versatile. They have been designed for use in a wide range of environments. A choice of actuator ...
SSCE limit switches form part of Honeywell’s wider ...
Description:
SSCE limit switches form part of Honeywell’s wider miniature limit switches range. They are precise and reliable, even in the toughest environments. These ’Super Sealed’ CE switches are able to function as normal while full submerged in a variety of ...
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.