Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filter

Visar 121 - 140 av 1104 produkter
Resultat per sida
Beskrivning Pris Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-artikelnummer 700-4157
Tillv. art.nrXCMD2124L1
724,83 kr
Each
Enheter
Plunger DP NO/NC IP66, IP67, IP68 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 50mm 30mm
RS-artikelnummer 123-6419
Tillv. art.nrLS-11-CC
VarumärkeEaton
286,78 kr
Each
Enheter
Plunger SPST-NC, SPST-NO NO/NC IP65 3 A @ 24 V dc, 6 A @ 24 V ac Cold Climate Insulated Plastic 415V 220V Cage Clamp Snap Action LS-Titan - 31mm 33.5mm
RS-artikelnummer 684-2908
Tillv. art.nr3SE5112-0CH01
VarumärkeSiemens
644,18 kr
Each
Enheter
Roller Lever - NO/NC IP66, IP67 6 A @ 24 V Metal 400V 400V Snap-On Snap Action - Screw 119.5mm 37.3mm
RS-artikelnummer 609-3862
Tillv. art.nrZCMD21L5
655,56 kr
Each
Enheter
- DP NO/NC - 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 50mm 30mm
RS-artikelnummer 123-6433
Tillv. art.nrLS-20B-CC
VarumärkeEaton
286,78 kr
Each
Enheter
Plunger - 2NO IP65 3 A @ 24 V dc, 6 A @ 24 V ac Cold Climate Insulated Plastic 415V 220V Cage Clamp Snap Action LS-Titan - 31mm 33.5mm
RS-artikelnummer 691-7200
Tillv. art.nrBZ-2RW82255-A2-S
VarumärkeHoneywell
190,52 kr
Each
Enheter
Roller Lever SPDT - - 15 A Plastic 250V - - Snap Action BZ Screw 41.14mm 1.94in
RS-artikelnummer 814-7810
Tillv. art.nrXCKP2110M12
380,51 kr
Each
Enheter
Plunger DPST NO/NC IP66, IP67 3 A Plastic 250V - M12 Snap Action OsiSense XC 4 Pin 65mm 31mm
RS-artikelnummer 111-7883
Tillv. art.nrKBA1S11
VarumärkeLovato
245,46 kr
Each
Enheter
Plunger SPST-NC, SPST-NO NO/NC IP20, IP65 10 A Polymer Thermoplastic 690V - 1/2 NPT, Cable Snap - Screw 30mm 74.5mm
RS-artikelnummer 609-3755
Tillv. art.nrZCKJ404
1 054,68 kr
Each
Enheter
- DP 2NO/2NC IP65 10 A Metal 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 776-8551
Tillv. art.nrZ15GW22
VarumärkeOmron
136,30 kr
Each
Enheter
Roller Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder Snap Action - PCB Pin 49.2mm 39.4mm
RS-artikelnummer 752-9788
Tillv. art.nrX10GQ22B
VarumärkeOmron
266,70 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP00 10 A Thermosetting Resin - 125V Screw Snap Action - Screw 49.2mm 24.2mm
RS-artikelnummer 360-8966
Tillv. art.nr9007MS02S0200
1 015,70 kr
Each
Enheter
Plunger SPDT NO/NC IP67 10 A Die Cast Zinc 240V 28V - Snap Action 9007 Wire Lead - -
RS-artikelnummer 382-9371
Tillv. art.nrGXE51C
VarumärkeHoneywell
1 781,79 kr
Each
Enheter
Plunger SPDT NO/NC IP67 4 A Die Cast Zinc 240V - - Snap Action GXS Wire Lead 88mm 52mm
RS-artikelnummer 186-8251
Tillv. art.nrGLAC01A2B
VarumärkeHoneywell
814,62 kr
Each
Enheter
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 600V 250V - Snap Action GLA 20 mm Conduit 145.8mm 42mm
RS-artikelnummer 319-764
Tillv. art.nr14CE1-1
VarumärkeHoneywell
546,21 kr
Each
Enheter
Plunger SP NO/NC IP65, IP67 5 A - 240V - - - 14CE - 49mm 40mm
RS-artikelnummer 753-0012
Tillv. art.nrD4E-1A20N
VarumärkeOmron
796,00 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP67 5 A - 125V - Screw Snap Action - Screw 57mm 32.9mm
RS-artikelnummer 360-8427
Tillv. art.nrZCKJ1H29
370,17 kr
Each
Enheter
- DP NO/NC IP65 10 A Metal 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 283-577
Tillv. art.nrXCMD2116L1
635,91 kr
Each
Enheter
Lever DP NO/NC IP66, IP67, IP68 1.5 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Wire Lead 50mm 30mm
RS-artikelnummer 360-8938
Tillv. art.nr9007MS03S0106
998,12 kr
Each
Enheter
Plunger SPDT NO/NC IP67 10 A Die Cast Zinc 240V 28V - Snap Action 9007 Wire Lead - -
RS-artikelnummer 609-3430
Tillv. art.nrZC2JC1
687,61 kr
Each
Enheter
- SP NO/NC IP65 10 A Metal 240V - - Snap Action OsiSense XC Screw 77mm 40mm
Related Products
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators. Rated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureComes with a pre-tapped 1/2" ...
The 14CE series of limit switches from Honeywell ...
Description:
The 14CE series of limit switches from Honeywell form part of their miniature limit switches range. This series is compact, precise and highly versatile. They have been designed for use in a wide range of environments. A choice of actuator ...
SSCE limit switches form part of Honeywell’s wider ...
Description:
SSCE limit switches form part of Honeywell’s wider miniature limit switches range. They are precise and reliable, even in the toughest environments. These ’Super Sealed’ CE switches are able to function as normal while full submerged in a variety of ...
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.