Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filter

Visar 21 - 40 av 1111 produkter
Resultat per sida
Beskrivning Pris Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-artikelnummer 235-953
Tillv. art.nrXCKJ10541
474,20 kr
Each
Enheter
Lever SPDT NO/NC IP66 10 A Metal 600V 600V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 447-3452
Tillv. art.nrXCKP2145P16
321,96 kr
Each
Enheter
Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS-artikelnummer 244-749
Tillv. art.nrXCKJ10513H29
581,07 kr
Each
Enheter
Lever SPDT NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 308-1664
Tillv. art.nrGLCB01A2A
VarumärkeHoneywell
356,83 kr
Each
Enheter
Adjustable Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 308-1816
Tillv. art.nrGLCB01C
VarumärkeHoneywell
356,83 kr
Each
Enheter
Roller Plunger SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 808-2849
Tillv. art.nrBZE7-2RN-PG
VarumärkeHoneywell
916,34 kr
Each
Enheter
Plunger SPDT NO/NC IP65 15 A Die Cast Aluminium 480V 250V Cable Snap Action BZE7 PG13.5 - -
RS-artikelnummer 700-4181
Tillv. art.nrZCT21G11
149,36 kr
Each
Enheter
- DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw - -
RS-artikelnummer 235-947
Tillv. art.nrXCKJ10511
459,38 kr
Each
Enheter
Lever SPDT NO/NC IP66 10 A Metal 600V 600V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 199-135
Tillv. art.nrAZD1052CEJ
VarumärkePanasonic
117,36 kr
Each
Enheter
Plunger DPST NO/NC IP67 6 A - 380V 220V - - AZD1 Screw 79mm 30mm
RS-artikelnummer 539-208
Tillv. art.nr83732329
VarumärkeCrouzet
583,90 kr
Each
Enheter
Roller Plunger SP NO/NC IP56 5 A - 250V - Cable - - Wire Lead 49.5mm 49mm
RS-artikelnummer 854-1625
Tillv. art.nr21CH38-18
VarumärkeHoneywell
4 384,71 kr
Each
Enheter
Roller Lever SPST - - 4 A - - 28V - - - Wire Lead - -
RS-artikelnummer 207-1868
Tillv. art.nr14CE2-KQ
VarumärkeHoneywell
660,81 kr
Each
Enheter
Plunger SPDT - IP65 3 A - 250V - - - 14CE Plug 49mm 40mm
RS-artikelnummer 822-3923
Tillv. art.nrD5B-5011
VarumärkeOmron
878,50 kr
Each
Enheter
Plunger - - IP67 30 mA - - 30V M5 Slow Action - Screw 24.5mm 9.2 (Dia.)mm
RS-artikelnummer 700-4254
Tillv. art.nrXCKP2102G11
217,91 kr
Each
Enheter
Plunger DP NO/NC IP66, IP67 10 A Plastic 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS-artikelnummer 691-7159
Tillv. art.nr91MCE2-P1
VarumärkeHoneywell
399,00 kr
Each
Enheter
Plunger - NO/NC IP67 10 A Die Cast Zinc 300V 250V - Snap Action 91MCE Wire Lead 50mm 30mm
RS-artikelnummer 447-3468
Tillv. art.nrXCKD2118P16
307,04 kr
Each
Enheter
Lever DP NO/NC - 3 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 65mm 31mm
RS-artikelnummer 235-931
Tillv. art.nrXCKJ167H29
530,61 kr
Each
Enheter
Plunger SPDT NO/NC IP66 10 A Zinc Alloy 240V 250V - Snap Action OsiSense XC Screw 77mm 40mm
RS-artikelnummer 776-8536
Tillv. art.nrZ-15GS-B
VarumärkeOmron
160,20 kr
Each
Enheter
Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Screw Snap Action - Screw 49.2mm 37.4mm
RS-artikelnummer 186-8469
Tillv. art.nrGLEB01A2B
VarumärkeHoneywell
465,43 kr
Each
Enheter
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 300V 250V - Snap Action GLE PG13.5 Connector 139mm 65mm
RS-artikelnummer 742-726
Tillv. art.nr07-2511-1330/63
VarumärkeBartec
929,36 kr
Each
Enheter
Plunger - NO/NC IP66 7 A Plastic 400V 250V - Snap Action - Screw 46.2mm 25.5mm
Related Products
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators. Rated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureComes with a pre-tapped 1/2" ...
The 14CE series of limit switches from Honeywell ...
Description:
The 14CE series of limit switches from Honeywell form part of their miniature limit switches range. This series is compact, precise and highly versatile. They have been designed for use in a wide range of environments. A choice of actuator ...
SSCE limit switches form part of Honeywell’s wider ...
Description:
SSCE limit switches form part of Honeywell’s wider miniature limit switches range. They are precise and reliable, even in the toughest environments. These ’Super Sealed’ CE switches are able to function as normal while full submerged in a variety of ...
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.