Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filter

Visar 1 - 20 av 354 produkter
Resultat per sida
Beskrivning Pris Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
RS-artikelnummer 894-3334
Tillv. art.nrNGCPA10AX01C
VarumärkeHoneywell
259,79 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP67 6 A Plastic 240V - M12 Positive Break, Snap Action NGC Cable 30mm 16.7mm
RS-artikelnummer 339-421
Tillv. art.nr14CE2-1
VarumärkeHoneywell
631,45 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP66 5 A Die Cast Zinc 240V - - Snap Action 14CE Wire Lead 49mm 40mm
RS-artikelnummer 808-2814
Tillv. art.nrBZE6-2RQ8
VarumärkeHoneywell
759,31 kr
Each
Enheter
Plunger SPDT NO/NC IP40 15 A Die Cast Zinc 600V 250V 1/2 NPT Snap Action BZE6 Screw 25.4mm 44.4mm
RS-artikelnummer 691-7210
Tillv. art.nrBZ-2RW863-A2
VarumärkeHoneywell
98,57 kr
Each
Enheter
Lever SPDT - - 15 A Plastic 125V - - Snap Action BZ Screw 28.19mm 1.94in
RS-artikelnummer 894-3306
Tillv. art.nrNGCMA10AX01C
VarumärkeHoneywell
299,08 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP67 6 A Metal 240V - M12 Positive Break, Snap Action NGC Cable 30mm 16.7mm
RS-artikelnummer 308-1838
Tillv. art.nrGLCB01E7B
VarumärkeHoneywell
356,83 kr
Each
Enheter
Coil Spring SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 808-2849
Tillv. art.nrBZE7-2RN-PG
VarumärkeHoneywell
916,34 kr
Each
Enheter
Plunger SPDT NO/NC IP65 15 A Die Cast Aluminium 480V 250V Cable Snap Action BZE7 PG13.5 - -
RS-artikelnummer 344-3595
Tillv. art.nrSSCEB31C
VarumärkeHoneywell
730,45 kr
Each
Enheter
Plunger SPDT NO/NC IP68 4 A Die Cast Zinc 240V - - Snap Action SSCE Wire Lead 67mm 40mm
RS-artikelnummer 308-1664
Tillv. art.nrGLCB01A2A
VarumärkeHoneywell
356,83 kr
Each
Enheter
Adjustable Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 308-1816
Tillv. art.nrGLCB01C
VarumärkeHoneywell
356,83 kr
Each
Enheter
Roller Plunger SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 207-1868
Tillv. art.nr14CE2-KQ
VarumärkeHoneywell
660,81 kr
Each
Enheter
Plunger SPDT - IP65 3 A - 250V - - - 14CE Plug 49mm 40mm
RS-artikelnummer 854-1625
Tillv. art.nr21CH38-18
VarumärkeHoneywell
4 384,71 kr
Each
Enheter
Roller Lever SPST - - 4 A - - 28V - - - Wire Lead - -
RS-artikelnummer 821-0202
Tillv. art.nr1CH28-12
VarumärkeHoneywell
3 146,01 kr
Each
Enheter
Plunger SPDT NO/NC - 4 A - - 28V Cable - - Cable - 1 (Dia.)in
RS-artikelnummer 691-7159
Tillv. art.nr91MCE2-P1
VarumärkeHoneywell
399,00 kr
Each
Enheter
Plunger - NO/NC IP67 10 A Die Cast Zinc 300V 250V - Snap Action 91MCE Wire Lead 50mm 30mm
RS-artikelnummer 186-8469
Tillv. art.nrGLEB01A2B
VarumärkeHoneywell
465,43 kr
Each
Enheter
Rotary Lever SPDT NO/NC IP67 6 A Die Cast Zinc 300V 250V - Snap Action GLE PG13.5 Connector 139mm 65mm
RS-artikelnummer 691-7207
Tillv. art.nrBZ-2RW8225551-A2
VarumärkeHoneywell
174,10 kr
Each
Enheter
Roller Lever SPDT - - 15 A Plastic 250V - - Snap Action BZ Screw 41.14mm 1.94in
RS-artikelnummer 246-3065
Tillv. art.nr14CE3-3
VarumärkeHoneywell
708,84 kr
Each
Enheter
Plunger SPDT NO/NC IP66 5 A Die Cast Zinc 240V - - Snap Action 14CE Wire Lead 49mm 40mm
RS-artikelnummer 308-1822
Tillv. art.nrGLCB01A1A
VarumärkeHoneywell
318,08 kr
Each
Enheter
Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block Snap Action GLC PG13.5 Conduit 68.5mm 30.5mm
RS-artikelnummer 821-0381
Tillv. art.nrBZE7-2RQ8-PG
VarumärkeHoneywell
1 901,36 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP50 15 A Die Cast Aluminium 125 V, 250 V, 480 V 125 V, 250 V PG 13.5 Snap Action - PG13.5 - -
RS-artikelnummer 894-3359
Tillv. art.nrNGCPB10AX01C
VarumärkeHoneywell
242,72 kr
Each
Enheter
Roller Plunger SPDT NO/NC IP67 6 A Plastic 240V - M12 Positive Break, Snap Action NGC Cable 30mm 16.7mm