Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Read more Read less

Filter

Visar 41 - 60 av 264 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Series
RS-artikelnummer 758-8535
Tillv. art.nrLS2Z51A
VarumärkeHoneywell
570,68 kr
Each
Enheter
Lever BX Series, BX2 Series -
RS-artikelnummer 609-3480
Tillv. art.nrZC2JE04
419,48 kr
Each
Enheter
Head XCJ2 Series OsiSense XC
RS-artikelnummer 125-8481
Tillv. art.nrZCE07
214,30 kr
Each
Enheter
Spring Rod XCKD Limit Switch, XCKP Limit Switch, XCKT Limit Switch, XCMD Limit Switch OsiSense XC
RS-artikelnummer 758-8504
Tillv. art.nrGLZ51A
VarumärkeHoneywell
102,93 kr
Each
Enheter
Lever WGLA Series, WLS Series -
Nytt
RS-artikelnummer 195-1643
Tillv. art.nrZCKY16
120,84 kr
Each
Enheter
Lever XCKL, XCKM, XCKS ZCKY
RS-artikelnummer 609-3531
Tillv. art.nrZC2JE65
402,94 kr
Each
Enheter
Head XCJ2 Series OsiSense XC
RS-artikelnummer 609-3711
Tillv. art.nrZCKE21
329,46 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 609-3783
Tillv. art.nrZCKY41
66,96 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 814-7762
Tillv. art.nrZCDEN12
112,92 kr
Each
Enheter
Compact Limit Switch - OsiSense XC
RS-artikelnummer 179-9990
Tillv. art.nrZCKY49
226,25 kr
Each
Enheter
Limit Switch Lever XCKL, XCKM, XCKS OsiSense XC
RS-artikelnummer 609-6855
Tillv. art.nrXESD1191
VarumärkeSchneider Electric
946,37 kr
Each
Enheter
Contact Block XAC Series, XACB Series -
RS-artikelnummer 700-4214
Tillv. art.nrZCEF2
336,00 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 808-6068
Tillv. art.nrLSZ52B
VarumärkeHoneywell
213,15 kr
Each
Enheter
Roller Lever LS Series -
RS-artikelnummer 422-9508
Tillv. art.nr9007B9
201,75 kr
Each
Enheter
Lever T Series -
Nytt
RS-artikelnummer 195-1632
Tillv. art.nrZCKD01
181,20 kr
Each
Enheter
Limit Switch Head XCKS ZCKD
RS-artikelnummer 609-3834
Tillv. art.nrZCMC21L3
114,19 kr
Each
Enheter
Connection Assembly XC Series OsiSense XC
RS-artikelnummer 609-3503
Tillv. art.nrZC2JE09
421,31 kr
Each
Enheter
Head XCJ2 Series OsiSense XC
RS-artikelnummer 768-6395
Tillv. art.nr3SE5000-0AE10-1AJ0
VarumärkeSiemens
114,00 kr
Each
Enheter
Roller Lever 3SE5 Series -
RS-artikelnummer 609-3698
Tillv. art.nrZCKE08
315,53 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 382-1074
Tillv. art.nrI-AT4
VarumärkeEaton
115,76 kr
Each
Enheter
Enclosure AT Series -
Related Products
This range of easy to use limit switches ...
Description:
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application. • Eaton's limit switch has an IP66 protection rating in plastic bodies• Operating heads can be installed in ...
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuatorsRated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureProtected to IP66.
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.
Modular system – switch body, plastic body contact ...
Description:
Modular system – switch body, plastic body contact block and operating headNarrow or wide enclosuresContact rating: AC15 24V 10A/230V 6A/400V 4A/500V 2ADC13 24V 10A/110V 1A/220V 0.5A Contacts 1 NO + 1 NC.