Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Read more Read less

Filter

Visar 21 - 40 av 263 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Series
RS-artikelnummer 360-8641
Tillv. art.nrZCKD15
201,63 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 447-3777
Tillv. art.nrZCY45
107,54 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 176-8784
Tillv. art.nrZCMC29L7
338,12 kr
Each
Enheter
Connecting Cable OsiSense XC Standard Limit Switch OsiSense
RS-artikelnummer 821-0220
Tillv. art.nr2MN1
VarumärkeHoneywell
779,16 kr
Each
Enheter
Contact Block Limit Switch -
RS-artikelnummer 125-8487
Tillv. art.nrZCY26
88,92 kr
Each
Enheter
Roller Lever XCKD Limit Switch, XCKP Limit Switch, XCKT Limit Switch, XCMD Limit Switch OsiSense XC
RS-artikelnummer 447-3783
Tillv. art.nrZCY55
81,69 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 609-3806
Tillv. art.nrZCKY91
120,98 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 195-1626
Tillv. art.nrZCE64
284,35 kr
Each
Enheter
Limit Switch Head XCKD, XCKP, XCKT, XCMD ZCE
RS-artikelnummer 447-3884
Tillv. art.nrZCMC25L5
246,09 kr
Each
Enheter
Connection Assembly XC Series OsiSense XC
RS-artikelnummer 179-9986
Tillv. art.nrZCKY14
176,81 kr
Each
Enheter
Limit Switch Lever XCKJ OsiSense XC
RS-artikelnummer 700-4333
Tillv. art.nrZCKY53
97,20 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 179-9994
Tillv. art.nrZCPEP16
14,79 kr
Each
Enheter
Cable Gland Entry Limit Switch OsiSense XC
RS-artikelnummer 195-1652
Tillv. art.nrZCY81
88,82 kr
Each
Enheter
Lever XCKD, XCKP, XCKT, XCMD ZCY
RS-artikelnummer 814-8024
Tillv. art.nrZCE27
175,78 kr
Each
Enheter
Compact Limit Switch - OsiSense XC
RS-artikelnummer 360-8540
Tillv. art.nrZCKY43
98,23 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 125-8481
Tillv. art.nrZCE07
224,38 kr
Each
Enheter
Spring Rod XCKD Limit Switch, XCKP Limit Switch, XCKT Limit Switch, XCMD Limit Switch OsiSense XC
RS-artikelnummer 609-3812
Tillv. art.nrZCMC21L1
68,24 kr
Each
Enheter
Connection Assembly XC Series OsiSense XC
RS-artikelnummer 360-8613
Tillv. art.nrZCKD59
232,65 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 609-3480
Tillv. art.nrZC2JE04
526,31 kr
Each
Enheter
Head XCJ2 Series OsiSense XC
RS-artikelnummer 609-6855
Tillv. art.nrXESD1191
VarumärkeSchneider Electric
1 223,22 kr
Each
Enheter
Contact Block XAC Series, XACB Series -
Related Products
Professional range of Bernstein limit switches from the ...
Description:
Professional range of Bernstein limit switches from the F1 UN series. All models are made from aluminium diecast and are highly reliable and excellent quality. Cable entry: M20 x 1.5Protection rating IP65/67Aluminium diecast enclosureActuator: Foot lever.
Telemecanique OsiSense XC series limit switch heads for ...
Description:
Telemecanique OsiSense XC series limit switch heads for use with plastic or metal body XC series limit switches. A wide range of actuator heads are available to suit various applications.
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuatorsRated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureProtected to IP66.
Osiswitch limit switches available with fully interchangeable metal ...
Description:
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of ...