Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Read more Read less

Filter

Visar 221 - 240 av 264 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Series
Nytt
RS-artikelnummer 195-1635
Tillv. art.nrZCKD91
279,86 kr
Each
Enheter
Limit Switch Head XCKL, XCKM, XCKS ZCKD
RS-artikelnummer 752-8754
Tillv. art.nr9007HA1
233,97 kr
Each
Enheter
Lever Arm 9007C -
RS-artikelnummer 478-1438
Tillv. art.nrLSM-XP
VarumärkeEaton
65,36 kr
Each
Enheter
Roller Lever LS Series -
RS-artikelnummer 752-8776
Tillv. art.nr9007MA11
VarumärkeSquare D
200,75 kr
Each
Enheter
Lever Arm 9007C -
RS-artikelnummer 447-3711
Tillv. art.nrZCE10
67,87 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 841-1449
Tillv. art.nrD4A-0001N
VarumärkeOmron
789,50 kr
Each
Enheter
Roller Lever Head D4A Series Limit Switch -
RS-artikelnummer 199-236
Tillv. art.nrZCKE056
197,66 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 478-8259
Tillv. art.nrLSM-XRRM
VarumärkeEaton
129,76 kr
Each
Enheter
Actuating Rod LS Series -
RS-artikelnummer 360-9048
Tillv. art.nr90077D
326,73 kr
Each
Enheter
Lever MS Series -
RS-artikelnummer 478-3579
Tillv. art.nrLSZ51A
VarumärkeHoneywell
113,02 kr
Each
Enheter
Roller Lever LSZ51 Series -
Nytt
RS-artikelnummer 195-1641
Tillv. art.nrZCKE676
332,02 kr
Each
Enheter
Limit Switch Head XCKJ ZCKE
RS-artikelnummer 822-5500
Tillv. art.nrWL-1A200
VarumärkeOmron
248,40 kr
Each
Enheter
Roller Lever WL/WLM Series Limit Switches -
Nytt
RS-artikelnummer 195-1629
Tillv. art.nrZCE67
276,37 kr
Each
Enheter
Limit Switch Head XCKD, XCKP, XCKT, XCMD ZCE
RS-artikelnummer 179-9994
Tillv. art.nrZCPEP16
13,89 kr
Each
Enheter
Cable Gland Entry Limit Switch OsiSense XC
RS-artikelnummer 808-6068
Tillv. art.nrLSZ52B
VarumärkeHoneywell
213,15 kr
Each
Enheter
Roller Lever LS Series -
RS-artikelnummer 814-8037
Tillv. art.nrZCKG00
736,62 kr
Each
Enheter
Head Rotary Program XCKL Series, XCKM Series OsiSense XC
RS-artikelnummer 609-3705
Tillv. art.nrZCKE09
337,05 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 360-8590
Tillv. art.nrZCKD06
209,74 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 382-1181
Tillv. art.nrHV
VarumärkeEaton
228,30 kr
Each
Enheter
Rotary Lever AT Series -
RS-artikelnummer 308-317
Tillv. art.nrLS-XS
VarumärkeEaton
85,09 kr
Each
Enheter
Actuator LS Series -
Related Products
This range of easy to use limit switches ...
Description:
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application. • Eaton's limit switch has an IP66 protection rating in plastic bodies• Operating heads can be installed in ...
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuatorsRated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureProtected to IP66.
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.
Modular system – switch body, plastic body contact ...
Description:
Modular system – switch body, plastic body contact block and operating headNarrow or wide enclosuresContact rating: AC15 24V 10A/230V 6A/400V 4A/500V 2ADC13 24V 10A/110V 1A/220V 0.5A Contacts 1 NO + 1 NC.