Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Read more Read less

Filter

Visar 1 - 20 av 264 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Series
RS-artikelnummer 187-380
Tillv. art.nrZCKY081
198,92 kr
Each
Enheter
Actuating Key XCKJ Series OsiSense XC
RS-artikelnummer 609-3610
Tillv. art.nrZCE06
155,93 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 609-6861
Tillv. art.nrXESD1281
VarumärkeSchneider Electric
649,18 kr
Each
Enheter
Contact Block XAC Series, XACB Series, XACM Series -
RS-artikelnummer 447-3749
Tillv. art.nrZCE08
176,40 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 360-8556
Tillv. art.nrZCKY59
78,91 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 123-4597
Tillv. art.nrXZBWE112A24
1 560,10 kr
Each
Enheter
Wireless Transmitter Multi-Sensors, OsiSense XCKW Wireless & Batteryless Limit Switches OsiSense XC
RS-artikelnummer 308-171
Tillv. art.nrLS-XL
VarumärkeEaton
52,02 kr
Each
Enheter
Roller Lever LS Series -
RS-artikelnummer 814-8028
Tillv. art.nrZCKE096
545,94 kr
Each
Enheter
Rotary Head Stay Put XCKJ Series, 9007 Series OsiSense XC
RS-artikelnummer 123-4598
Tillv. art.nrXZBWR2STT24
1 831,00 kr
Each
Enheter
Programmable Receiver OsiSense XCKW Wireless & Batteryless Limit Switches, Wireless Radio Communications OsiSense XC
RS-artikelnummer 609-3777
Tillv. art.nrZCKY11
62,21 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 447-3698
Tillv. art.nrZCE01
90,19 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 308-165
Tillv. art.nrLS-XP
VarumärkeEaton
52,02 kr
Each
Enheter
Plunger LS Series -
RS-artikelnummer 186-8194
Tillv. art.nrGLAC01C
VarumärkeHoneywell
663,22 kr
Each
Enheter
Roller Plunger GLA Series -
RS-artikelnummer 360-8534
Tillv. art.nrZCKY13
74,99 kr
Each
Enheter
Lever XC Series OsiSense XC
RS-artikelnummer 360-8506
Tillv. art.nrZCKE67
215,25 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 808-6138
Tillv. art.nrLSZ61
VarumärkeHoneywell
213,15 kr
Each
Enheter
Actuating Rod LS Series -
RS-artikelnummer 360-8528
Tillv. art.nrZCKE05
241,84 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 609-3828
Tillv. art.nrZCMC21L2
76,76 kr
Each
Enheter
Connection Assembly XC Series OsiSense XC
RS-artikelnummer 360-8641
Tillv. art.nrZCKD15
162,61 kr
Each
Enheter
Head XC Series OsiSense XC
RS-artikelnummer 610-0235
Tillv. art.nrZC2JE01
370,42 kr
Each
Enheter
Head XCJ2 Series OsiSense XC
Related Products
This range of easy to use limit switches ...
Description:
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application. • Eaton's limit switch has an IP66 protection rating in plastic bodies• Operating heads can be installed in ...
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuatorsRated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureProtected to IP66.
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.
Modular system – switch body, plastic body contact ...
Description:
Modular system – switch body, plastic body contact block and operating headNarrow or wide enclosuresContact rating: AC15 24V 10A/230V 6A/400V 4A/500V 2ADC13 24V 10A/110V 1A/220V 0.5A Contacts 1 NO + 1 NC.