Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filter

Visar 1 - 20 av 34 produkter
Resultat per sida
Beskrivning Pris Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS-artikelnummer 780-0305
Tillv. art.nrOLS500D3L
VarumärkeCynergy3
371,42 kr
Each
Enheter
Optical Sensor Chassis Mount Transistor Polysulfone 250mm - -25°C +80°C - - 100 mA 20bar - -
RS-artikelnummer 869-7630
Tillv. art.nrILS-G0500-007
VarumärkeCynergy3
2 665,93 kr
Each
Enheter
Pressure Cable 4-20mA Stainless Steel 7m - -20°C +60°C - 32V 28 mA 50bar - -
RS-artikelnummer 780-0179
Tillv. art.nrSSF22X100-M12X1
VarumärkeCynergy3
612,55 kr
Each
Enheter
Level Switch Vertical - Stainless Steel 1m - -20°C +120°C - - 500 mA 10bar - -
RS-artikelnummer 869-7725
Tillv. art.nrILTS-G1000-015
VarumärkeCynergy3
4 568,78 kr
Each
Enheter
Pressure Cable - Stainless Steel 15m - -20°C +60°C - 32V 28 mA 50bar - -
RS-artikelnummer 869-7680
Tillv. art.nrILSE-G0100-5
VarumärkeCynergy3
2 097,26 kr
Each
Enheter
Pressure Chassis Mount 4-20mA Stainless Steel - - - - - 32V 28 mA 20bar - -
RS-artikelnummer 869-7643
Tillv. art.nrILLS-G0100-5-003
VarumärkeCynergy3
2 569,08 kr
Each
Enheter
Pressure Cable 4-20mA Stainless Steel 3m - -20°C +60°C - 32V 28 mA 20bar - -
RS-artikelnummer 869-7652
Tillv. art.nrILLS-G0250-5-005
VarumärkeCynergy3
2 816,51 kr
Each
Enheter
Pressure Cable 4-20mA Stainless Steel 5m - -20°C +60°C - 32V 28 mA 20bar - -
RS-artikelnummer 780-0311
Tillv. art.nrOLS700D3SH
VarumärkeCynergy3
371,42 kr
Each
Enheter
Optical Sensor Chassis Mount Transistor Polysulfone 250mm - -25°C +80°C - - 100 mA 7bar - -
RS-artikelnummer 780-0330
Tillv. art.nrOLS210D3L24-003
VarumärkeCynergy3
982,68 kr
Each
Enheter
Optical Sensor Chassis Mount Transistor Polysulfone 250mm - -40°C +125°C - - 1 A 7bar - -
RS-artikelnummer 780-0175
Tillv. art.nrSSF22X100-18N
VarumärkeCynergy3
612,55 kr
Each
Enheter
Level Switch Vertical - Stainless Steel 1m - -20°C +120°C - - 500 mA 10bar - -
RS-artikelnummer 780-0327
Tillv. art.nrOLS510D3L
VarumärkeCynergy3
982,68 kr
Each
Enheter
Optical Sensor Chassis Mount Transistor Polysulfone 250mm - -40°C +125°C - - 1 A 20bar - -
RS-artikelnummer 780-0387
Tillv. art.nrCW1
VarumärkeCynergy3
28,88 kr
Each
Enheter
Weight - - Polypropylene - - -20°C - - - - 100bar - -
RS-artikelnummer 869-7716
Tillv. art.nrILTS-G0500-007
VarumärkeCynergy3
6 744,47 kr
Each
Enheter
Pressure Cable - Stainless Steel 7m - -20°C +60°C - 32V 28 mA 50bar - -
RS-artikelnummer 756-4289
Tillv. art.nrRSF88H100R
VarumärkeCynergy3
188,14 kr
Each
Enheter
Sensor Horizontal External NO/NC Polypropylene 1m - -20°C +100°C - - 1 A - - -
RS-artikelnummer 756-4255
Tillv. art.nrRSF48H100RF
VarumärkeCynergy3
207,00 kr
Each
Enheter
Reed Horizontal Internal NO/NC Polypropylene 1m - -20°C +100°C - - 1 A - Nitrile -
RS-artikelnummer 780-0302
Tillv. art.nrOLS500D3
VarumärkeCynergy3
371,42 kr
Each
Enheter
Optical Sensor Chassis Mount Transistor Polysulfone 250mm - -25°C +80°C - - 100 mA 20bar - -
RS-artikelnummer 869-7655
Tillv. art.nrILLS-G0500-5-007
VarumärkeCynergy3
3 064,47 kr
Each
Enheter
Pressure Cable 4-20mA Stainless Steel 7m - -20°C +60°C - 32V 28 mA 10bar - -
RS-artikelnummer 869-7621
Tillv. art.nrILS-G0250-005
VarumärkeCynergy3
4 782,04 kr
Each
Enheter
Pressure Cable 4-20mA Stainless Steel 5m - -20°C +60°C - 32V 28 mA 20bar - -
RS-artikelnummer 780-0315
Tillv. art.nrOLS700D3LSH
VarumärkeCynergy3
371,42 kr
Each
Enheter
Optical Sensor Chassis Mount Transistor Polysulfone 250mm - -25°C +80°C - - 100 mA 7bar - -
RS-artikelnummer 869-7665
Tillv. art.nrILLS-G0250-D-005
VarumärkeCynergy3
2 816,51 kr
Each
Enheter
Pressure Cable 0.5-4.5V Stainless Steel 5m - -20°C +60°C - 32V - 20bar - -