Servo Motors

A Servo motor is a self-contained electromechanical device that rotates part of a machine with very high precision and great efficiency

Servo Motors are part of a closed-loop system and normally feature a servo motor, a control unit, potentiometer a shaft drive gears, and either a resolver or an encoder, it provides torque and velocity as commanded from a server controller,

Applications

  • Robotics
  • Conveyor Belts
  • Robotic Vehicles
  • Antenna Positioning
  • Solar Tracking System
  • Printing Presses
  • Automatic Door Openers
  • Metal Cutting and Forming Machines


Types of Servo Motors

AC Motors Synchronous or Asynchronous

Synchronous ac motors feature a high-density torque and perform highly in dynamic applications. the rotor in this turn at the same speed rate as the stators rotating magnetic field

Asynchronous ac motor is where the motor turns at a slower speed than the stators rotating magnetic field. These motors and normally used with variable frequency drives to achieve speed control. They do not incorporate any feedback in the loop

DC Servo motors

DC servo motors are normally used in robotics, automation, CNC machinery, and other applications requiring versatility and a high level of precision.


...
Read more Read less

Filter

Visar 1 - 20 av 201 produkter
Resultat per sida
Beskrivning Pris Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Series Rotor Inertia Standards Met
RS-artikelnummer 781-3046
Tillv. art.nr900-00008
VarumärkeParallax Inc
248,47 kr
Each
Enheter
27 Ncm 4 → 6 V 50 rpm - - - 406mm 55.8mm 19mm - - - - -
RS-artikelnummer 624-9021
Tillv. art.nrBSH1002P31A2A
VarumärkeSchneider Electric
10 336,90 kr
Each
Enheter
18.3 Nm 480 V 6000 rpm 1.7 kW 5.8Nm 19mm 138.5mm 100mm 205mm - - BSH 2.31kg.cm² -
RS-artikelnummer 111-0822
Tillv. art.nrBCH2HF0733CA5C
VarumärkeSchneider Electric
4 156,29 kr
Each
Enheter
7.16 Nm 220 V 5000 rpm 750 W - 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms BCH2 - -
RS-artikelnummer 111-0821
Tillv. art.nrBCH2LF0433CA5C
VarumärkeSchneider Electric
4 113,25 kr
Each
Enheter
3.81 Nm 220 V 5000 rpm 400 W - 14mm 142mm 80mm 95mm 142 x 80 x 95 mm 7.73 A rms BCH2 - -
RS-artikelnummer 432-9765
Tillv. art.nr9904 120 18105
871,06 kr
Each
Enheter
1.5 Ncm 12 V 3000 rpm 2.9 W 0.6Ncm 3mm 39.5mm 29mm - - - - - -
RS-artikelnummer 796-8546
Tillv. art.nrBMI0703T07A
VarumärkeSchneider Electric
14 557,69 kr
Each
Enheter
2.9 Nm 230 V 3200 rpm 700 W 8.6Nm 14mm 321mm 99mm 187mm - - - - -
RS-artikelnummer 420-4953
Tillv. art.nr142750
VarumärkeMaxon
2 902,53 kr
Each
Enheter
3.6 Ncm 24 V 4670 rpm 15 W - 4 mm, 6mm 71.2mm - - - - - - -
RS-artikelnummer 111-0831
Tillv. art.nrBCH2MR3013CA6C
VarumärkeSchneider Electric
11 976,82 kr
Each
Enheter
57.29 Nm 220 V 3000 rpm 3 kW - 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 58.4 A rms BCH2 - -
RS-artikelnummer 111-0820
Tillv. art.nrBCH2LD0433CA5C
VarumärkeSchneider Electric
3 938,51 kr
Each
Enheter
3.81 Nm 220 V 5000 rpm 400 W - 14mm 159mm 60mm 73.5mm 159 x 60 x 73.5 mm 7.76 A rms BCH2 - -
RS-artikelnummer 351-4726
3 432,91 kr
Each
Enheter
1.05 Nm 24 V 3200 rpm 60 W 20Ncm 6mm 142mm 52.5mm - - - - - -
RS-artikelnummer 111-0834
Tillv. art.nrBCH2MR4513CA6C
VarumärkeSchneider Electric
18 119,82 kr
Each
Enheter
71.62 Nm 220 V 3000 rpm 4.5 kW - 35mm 314mm 180mm 245mm 314 x 180 x 245 mm 57.6 A rms BCH2 - -
RS-artikelnummer 921-3753
Tillv. art.nr9234S006-R1
VarumärkePITTMAN AMETEK TIP
888,50 kr
Each
Enheter
43 mNm 24 V 6151 rpm 23 W - 4mm 61mm 40mm - - 160 mA 9000 - RoHS Compliant
RS-artikelnummer 215-7639
Tillv. art.nrR88M-K75030C-BS2
VarumärkeOmron
29 330,00 kr
Each
Enheter
2.39 Nm 400 V 3000 rpm 750 W - - - - - - - - - -
RS-artikelnummer 796-8521
Tillv. art.nrBMI0702T07F
VarumärkeSchneider Electric
13 811,13 kr
Each
Enheter
2.2 Nm 230 V 4000 rpm 700 W 6.6Nm 11mm 327mm 99mm 187mm - - - - -
RS-artikelnummer 215-3430
Tillv. art.nrR88M-1L1K530H-BS2
VarumärkeOmron
21 960,00 kr
Each
Enheter
14.3 Nm 230 V 3000 rpm 1.5 kW - - - - - - - - - -
RS-artikelnummer 215-7642
Tillv. art.nrR88M-K90010T-BS2
VarumärkeOmron
28 240,00 kr
Each
Enheter
8.59 Nm 200 V 1000 rpm 900 W - - - - - - - - - -
RS-artikelnummer 215-7640
Tillv. art.nrR88M-K75030F-S2
VarumärkeOmron
20 940,00 kr
Each
Enheter
2.39 Nm 400 V 3000 rpm 750 W - - - - - - - - - -
RS-artikelnummer 215-3472
Tillv. art.nrR88M-K2K020C-S2
VarumärkeOmron
21 900,00 kr
Each
Enheter
57.3 Nm 400 V 2000 rpm 4 kW - - - - - - - - - -
RS-artikelnummer 215-7627
Tillv. art.nrR88M-K3K010C-BS2
VarumärkeOmron
49 020,00 kr
Each
Enheter
28.7 Nm 400 V 1000 rpm 3 kW - - - - - - - - - -
RS-artikelnummer 796-8562
Tillv. art.nrBMI1002T06F
VarumärkeSchneider Electric
20 082,35 kr
Each
Enheter
5.4 Nm 230 V 3000 rpm 1.3 kW 14.5Nm 19mm 337mm 132.6mm 217mm - - - - -