Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filter

Visar 81 - 84 av 84 produkter
Resultat per sida
Beskrivning Pris Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS-artikelnummer 796-8499
Tillv. art.nrBMI0702P06A
VarumärkeSchneider Electric
13 253,81 kr
Each
Enheter
2.4 Nm 480 V 4400 rpm 900 W 6.8Nm 11mm 289mm 99mm 187mm 289 x 99 x 187 mm - - - -
RS-artikelnummer 184-6938
Tillv. art.nr4221G048BXT R
VarumärkeFaulhaber
2 067,67 kr
Each
Enheter
134 mNm 48 V 4390 RPM 100 W - 5mm 34.2mm 42mm - 42 Dia. x 34.2 mm 1.66 A - 4221 -
RS-artikelnummer 2508124214
Tillv. art.nrH17ET120440
595,14 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 2508124236
Tillv. art.nrH17ET040446
652,08 kr
Each
Enheter
- - - - - - - - - - - - - -
Related Products
Low voltage squirrel-cage motor with aluminum frame are ...
Description:
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting ...
A brushless servo motor with integral control electronics. ...
Description:
A brushless servo motor with integral control electronics. The motors can be connected to our range of ovoid, spur and planetary gearboxes to increase torque and reduced speedLong life due to brushless construction. Therefore high reliability and low maintenanceLinear speed ...
Schneider Electric BCH2 Servo Motors are synchronous AC ...
Description:
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard. Available in a range of flange sizesEquipped with an absolute encoderThree available types ...
Professional range of 1S AC servo motors from ...
Description:
Professional range of 1S AC servo motors from Omron. The simplified machine design and maintenance 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are ...