Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filter

Visar 1 - 20 av 22 produkter
Resultat per sida
Beskrivning Pris For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
RS-artikelnummer 860-3903
Tillv. art.nrVFD007EL43A
VarumärkeDelta
1 982,74 kr
Each
Enheter
Constant Pressure Control of Water Pumps, Conveyor, Winders 0.75 kW 3 0 → 600Hz 400 V ac - 3.2 A Modbus -10 → +50°C 136mm 72mm 174mm IP20 -
RS-artikelnummer 785-8566
Tillv. art.nrVFD055E43A
VarumärkeDelta
7 865,58 kr
Each
Enheter
5.5 kW AC Motor 5.5 kW 3 0 → 600 Hz 460 V Yes 14 A RS485 ModBus -10 → +50°C 130mm 260mm 169.2mm IP20 -
RS-artikelnummer 785-8528
Tillv. art.nrVFD004EL21A
VarumärkeDelta
1 442,07 kr
Each
Enheter
0.4 kW AC Motor 0.4 kW 1 0 → 600 Hz 230 V Yes 6.5 A RS485 ModBus -10 → +50°C 72mm 174mm 136mm IP20 -
RS-artikelnummer 785-8522
Tillv. art.nrVFD007EL21A
VarumärkeDelta
1 609,06 kr
Each
Enheter
0.75 kW AC Motor 0.75 kW 1 0 → 600 Hz 230 V Yes 9.5 A RS485 ModBus -10 → +50°C 72mm 174mm 136mm IP20 -
RS-artikelnummer 785-8544
Tillv. art.nrVFD022E21A
VarumärkeDelta
3 113,39 kr
Each
Enheter
2.2 kW AC Motor 2.2 kW 1 0 → 600 Hz 230 V Yes 15 A, 24 A RS485 ModBus -10 → +50°C 100mm 174mm 152mm IP20 -
RS-artikelnummer 860-3916
Tillv. art.nrVFD022EL43A
VarumärkeDelta
3 362,10 kr
Each
Enheter
Constant Pressure Control of Water Pumps, Conveyor, Winders 2.2 kW 3 0 → 600Hz 400 V ac - 7.1 A Modbus -10 → +50°C 136mm 100mm 174mm IP20 -
RS-artikelnummer 785-8550
Tillv. art.nrVFD015E43T
VarumärkeDelta
4 204,59 kr
Each
Enheter
1.5 kW AC Motor 1.5 kW 3 0 → 600Hz 460 V Yes 4.3 A RS485 ModBus -10 → +50°C 72mm 142mm 152mm IP20 -
RS-artikelnummer 860-3919
Tillv. art.nrVFD037EL43A
VarumärkeDelta
4 122,37 kr
Each
Enheter
Constant Pressure Control of Water Pumps, Conveyor, Winders 3.7 kW 3 0 → 600Hz 400 V ac - 9 A Modbus -10 → +50°C 136mm 100mm 174mm IP20 -
RS-artikelnummer 785-8540
Tillv. art.nrVFD015E21A
VarumärkeDelta
2 853,63 kr
Each
Enheter
1.5 kW AC Motor 1.5 kW 1 0 → 600Hz 230 V Yes 9 A, 15.7 A RS485 ModBus -10 → +50°C 100mm 174mm 152mm IP20 -
RS-artikelnummer 785-8531
Tillv. art.nrVFD015EL21A
VarumärkeDelta
2 428,43 kr
Each
Enheter
1.5 kW AC Motor 1.5 kW 1 0 → 600Hz 230 V Yes 15.7 A RS485 ModBus -10 → +50°C 100mm 174mm 136mm IP20 -
RS-artikelnummer 785-8569
Tillv. art.nrVFD022E43A
VarumärkeDelta
4 659,98 kr
Each
Enheter
2.2 kW AC Motor 2.2 kW 3 0 → 600 Hz 460 V Yes 7.1 A RS485 ModBus -10 → +50°C 100mm 174mm 152mm IP20 -
RS-artikelnummer 785-8553
Tillv. art.nrVFD004E43T
VarumärkeDelta
2 534,83 kr
Each
Enheter
0.4 kW AC Motor 0.4 kW 3 0 → 600 Hz 460 V Yes 1.9 A RS485 ModBus -10 → +50°C 72mm 142mm 152mm IP20 -
RS-artikelnummer 785-8538
Tillv. art.nrVFD004E21T
VarumärkeDelta
1 927,54 kr
Each
Enheter
0.4 kW AC Motor 0.4 kW 1 0 → 600 Hz 230 V Yes 2.7 A, 6.5 A RS485 ModBus -10 → +50°C 72mm 142mm 152mm IP20 -
RS-artikelnummer 860-3900
Tillv. art.nrVFD004EL43A
VarumärkeDelta
1 728,46 kr
Each
Enheter
Constant Pressure Control of Water Pumps, Conveyor, Winders 0.4 kW 3 0 → 600Hz 400 V ac - 1.8 A Modbus -10 → +50°C 136mm 72mm 174mm IP20 -
RS-artikelnummer 785-8556
Tillv. art.nrVFD007E43T
VarumärkeDelta
2 914,22 kr
Each
Enheter
0.75 kW AC Motor 0.75 kW 3 0 → 600 Hz 460 V Yes 3.2 A RS485 ModBus -10 → +50°C 72mm 142mm 152mm IP20 -
RS-artikelnummer 785-8534
Tillv. art.nrVFD022EL21A
VarumärkeDelta
2 823,43 kr
Each
Enheter
2.2 kW AC Motor 2.2 kW 1 0 → 600 Hz 230 V Yes 24 A RS485 ModBus -10 → +50°C 100mm 174mm 136mm IP20 -
RS-artikelnummer 860-3907
Tillv. art.nrVFD015EL43A
VarumärkeDelta
2 796,08 kr
Each
Enheter
Constant Pressure Control of Water Pumps, Conveyor, Winders 1.5 kW 3 0 → 600Hz 400 V ac - 4.3 A Modbus -10 → +50°C 136mm 72mm 174mm IP20 -
RS-artikelnummer 785-8572
Tillv. art.nrVFD150E43A
VarumärkeDelta
16 249,87 kr
Each
Enheter
15 kW AC Motor 15 kW 3 0 → 600 Hz 460 V Yes 35 A RS485 ModBus -10 → +50°C 200mm 310mm 190mm IP20 -
RS-artikelnummer 785-8562
Tillv. art.nrVFD037E43A
VarumärkeDelta
4 582,13 kr
Each
Enheter
3.7 kW AC Motor 3.7 kW 3 0 → 600 Hz 460 V Yes 11.2 A RS485 ModBus -10 → +50°C 100mm 174mm 152mm IP20 -
RS-artikelnummer 785-8547
Tillv. art.nrVFD007E21T
VarumärkeDelta
2 018,85 kr
Each
Enheter
0.75 kW AC Motor 0.75 kW 1 0 → 600 Hz 230 V Yes 5.1 A, 9.7 A RS485 ModBus -10 → +50°C 72mm 142mm 152mm IP20 -