Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.How do they work?Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)
Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)
Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filter

Visar 1 - 20 av 275 produkter
Resultat per sida
Beskrivning Pris For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
RS-artikelnummer 883-8800
Tillv. art.nr6SL3210-1KE23-2AF1
VarumärkeSiemens
13 604,01 kr
Each
Enheter
- 15 kW 3 0 550 Hz 400 V ac Yes 31 A Profinet IP20 0 +40 °C - - - -
RS-artikelnummer 883-8793
Tillv. art.nr6SL3210-1KE22-6AF1
VarumärkeSiemens
14 223,43 kr
Each
Enheter
- 11 kW 3 0 550 Hz 400 V ac Yes 25 A Profinet IP20 0 +40 °C - - - -
RS-artikelnummer 465-9533
Tillv. art.nr6SE6420-2AB21-5BA1
VarumärkeSiemens
5 730,53 kr
Each
Enheter
- 1.5 kW 1 0 → 550Hz 230 V ac - 14.4 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-artikelnummer 465-9505
Tillv. art.nr6SE6420-2AB17-5AA1
VarumärkeSiemens
4 301,85 kr
Each
Enheter
- 0.75 kW 1 0 → 550Hz 230 V ac - 8.2 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-artikelnummer 465-9482
Tillv. art.nr6SE6420-2AB13-7AA1
VarumärkeSiemens
3 651,16 kr
Each
Enheter
- 0.37 kW 1 0 → 550Hz 230 V ac - 4.6 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-artikelnummer 883-8746
Tillv. art.nr6SL3210-1KE21-3AP1
VarumärkeSiemens
6 783,69 kr
Each
Enheter
- 5.5 kW 3 0 550 Hz 400 V ac Yes 12.5 A Profibus IP20 0 +40 °C - - - -
RS-artikelnummer 704-3877
Tillv. art.nr6SL3224-0BE17-5UA0
VarumärkeSiemens
2 960,00 kr
Each
Enheter
- 0.75 kW 3 0 550Hz 400 V ac Yes 2.2 A Profibus, Profinet IP20 0 +40°C 73mm 173mm 210mm -
RS-artikelnummer 465-9454
Tillv. art.nr6SE6420-2AB11-2AA1
VarumärkeSiemens
2 010,00 kr
Each
Enheter
- 0.12 kW 1 0 → 550Hz 230 V ac - 1.8 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-artikelnummer 793-2121
Tillv. art.nr6SL3244-0BB00-1PA1
VarumärkeSiemens
2 190,00 kr
Each
Enheter
PM230, PM240, PM250 - - - 24 V No 1.5 A Profibus IP20 0 +50°C 73mm 199mm 46mm -
RS-artikelnummer 466-0101
Tillv. art.nr6SE6440-2AD25-5CA1
VarumärkeSiemens
12 600,00 kr
Each
Enheter
- 5.5 kW 3 0 → 550Hz 400 V ac - 19 A - IP20 -10 → +40°C 185mm 245mm 195mm -
RS-artikelnummer 744-9626
Tillv. art.nr6SL3255-0AA00-4CA1
VarumärkeSiemens
386,00 kr
Each
Enheter
G120C Series - - - - Yes - - - - - - - -
RS-artikelnummer 505-2107
Tillv. art.nr6SL3211-0AB12-5UA1
VarumärkeSiemens
1 230,00 kr
Each
Enheter
- 0.25 kW 1 0 → 550Hz 230 V ac - 4.5 A - IP20 -10 → +40°C 90mm 150mm 116mm -
RS-artikelnummer 791-8658
Tillv. art.nr6SL3210-1KE23-2UB1
VarumärkeSiemens
16 200,00 kr
Each
Enheter
- 15 kW 3 0 550Hz 400 V Yes 31 A Modbus IP20 0 +40°C 295mm 140mm 200mm -
RS-artikelnummer 466-0088
Tillv. art.nr6SE6440-2AD23-0BA1
VarumärkeSiemens
16 711,05 kr
Each
Enheter
- 3 kW 3 0 → 550Hz 400 V ac - 10 A - IP20 -10 → +50°C 149mm 202mm 172mm -
RS-artikelnummer 505-2034
Tillv. art.nr6SL3211-0AB21-1UA1
VarumärkeSiemens
1 800,00 kr
Each
Enheter
- 1.1 kW 1 0 → 550Hz 230 V ac - 14.7 A - IP20 -10 → +40°C 140mm 160mm 142mm -
RS-artikelnummer 791-8646
Tillv. art.nr6SL3210-1KE21-7UB1
VarumärkeSiemens
11 143,42 kr
Each
Enheter
- 7.5 kW 3 0 550Hz 400 V Yes 16.5 A Modbus IP20 0 +40°C 195mm 100mm 200mm -
RS-artikelnummer 505-2006
Tillv. art.nr6SL3211-0AB15-5UA1
VarumärkeSiemens
1 440,00 kr
Each
Enheter
- 0.55 kW 1 0 → 550Hz 230 V ac - 7.7 A - IP20 -10 → +40°C 90mm 150mm 131mm -
RS-artikelnummer 465-9599
Tillv. art.nr6SE6420-2UD21-1AA1
VarumärkeSiemens
7 881,15 kr
Each
Enheter
- 1.1 kW 3 0 → 550Hz 400 V ac - 4.9 A - IP20 -10 → +50°C 73mm 173mm 149mm -
RS-artikelnummer 883-8834
Tillv. art.nr6SL3210-5BB23-0AV0
VarumärkeSiemens
3 178,53 kr
Each
Enheter
- 3 kW 1 0 550 Hz 230 V ac Yes 13.6 A Modbus IP20 - - - - -
RS-artikelnummer 784-0827
Tillv. art.nr6SL3210-5BE31-5UV0
VarumärkeSiemens
11 300,00 kr
Each
Enheter
- 15 kW 3 0 550Hz 400 V ac Yes - Modbus IP20 - 207mm 240mm 173mm -