AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filter

Visar 21 - 40 av 205 produkter
Resultat per sida
Beskrivning Pris Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-artikelnummer 409-5484
Tillv. art.nr82340195
VarumärkeCrouzet
468,09 kr
Each
Enheter
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -
RS-artikelnummer 733-2060
Tillv. art.nr3GAA071 312-ASE
VarumärkeABB
2 090,87 kr
Each
Enheter
0.55 kW IE2 - Induction 415 V ac 3 2790 rpm @ 380 V 2 Foot - - 240mm - 180mm
RS-artikelnummer 775-4577
Tillv. art.nr1LE1001-0DB32-2AB4
VarumärkeSiemens
3 149,60 kr
Each
Enheter
0.75 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 424-144
Tillv. art.nrM61X6G4GGA
VarumärkePanasonic
1 399,73 kr
Each
Enheter
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
RS-artikelnummer 424-162
Tillv. art.nrM91Z60G4GGA
VarumärkePanasonic
2 528,13 kr
Each
Enheter
60 W - - Induction 230 V ac 1 1300 rpm @ 230 V 4 - - - 120mm 90mm 90mm
RS-artikelnummer 123-4213
Tillv. art.nrALDA-0160L0-10004-IO
VarumärkeTECO Westinghouse
11 138,54 kr
Each
Enheter
15 kW IE3 50Hz Induction 400 V, 690 V 3 1465 rpm 4 Foot Mount - - - - -
Nytt
RS-artikelnummer 187-9850
VarumärkeRS PRO
1 353,09 kr
Each
Enheter
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
RS-artikelnummer 424-166
Tillv. art.nrM91Z90G4GGA
VarumärkePanasonic
2 855,08 kr
Each
Enheter
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
RS-artikelnummer 768-9540
Tillv. art.nr3GBP 111322-ADB
VarumärkeABB
8 837,82 kr
Each
Enheter
4 kW IE2 - Induction 400 V 3 2895 rpm 2 Foot 28mm 60mm 448mm 230mm 259mm
Nytt
RS-artikelnummer 187-9842
VarumärkeRS PRO
1 107,41 kr
Each
Enheter
0.12 kW IE1 50Hz - 400 V 3 1315 RPM 4 Foot Mount 11j6 23mm 123mm 188mm 172mm
RS-artikelnummer 172-0115
Tillv. art.nr3GAA092540-ASJ
VarumärkeABB
4 256,01 kr
Each
Enheter
1.5 kW IE3 50Hz Squirrel Cage Motor 230 V, 400 V, 415 V 3 1445 rpm, 1450 rpm 4 Flange Mount - - - - -
RS-artikelnummer 733-2137
Tillv. art.nr3GAA071 311-BSE
VarumärkeABB
2 249,35 kr
Each
Enheter
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Flange Mount - - 239.5mm - 160mm
RS-artikelnummer 733-2067
Tillv. art.nr3GAA071 311-ASE
VarumärkeABB
2 047,97 kr
Each
Enheter
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Foot - - 240mm - 180mm
Nytt
RS-artikelnummer 187-9851
VarumärkeRS PRO
1 499,40 kr
Each
Enheter
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Flange Mount 14j6 30mm - 159.5 Dia.mm 220.5mm
RS-artikelnummer 775-4672
Tillv. art.nr1LE1001-1CB03-4FA4
VarumärkeSiemens
15 820,00 kr
Each
Enheter
5.5 kW IE2 - Induction 400 V, 690 V 3 1465 rpm 4 Flange Mount 38mm 80mm 535.5mm 256mm 262mm
RS-artikelnummer 775-4662
Tillv. art.nr1LE1001-0EB42-2FB4
VarumärkeSiemens
4 748,80 kr
Each
Enheter
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS-artikelnummer 424-172
Tillv. art.nrM91Z90GK4GGA
VarumärkePanasonic
2 948,35 kr
Each
Enheter
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
Nytt
RS-artikelnummer 187-9883
VarumärkeRS PRO
5 473,58 kr
Each
Enheter
5.5 kW IE3 50Hz - 400 V 3 2945 RPM 2 Flange Mount 38k6 80mm - 299 Dia.mm 379mm
RS-artikelnummer 172-0134
Tillv. art.nr3GAA111320-BDJ
VarumärkeABB
7 689,45 kr
Each
Enheter
4 kW IE3 50Hz Squirrel Cage Motor 400 V, 415 V, 690 V 3 2873 rpm, 2883 rpm 2 Flange Mount - - - - -
RS-artikelnummer 775-4616
Tillv. art.nr1LE1001-0DA32-2FB4
VarumärkeSiemens
3 627,20 kr
Each
Enheter
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Flange Mount 19mm 40mm 332mm 150mm 159mm
Related Products
RS Pro MT8c series reversible synchronous motors are ...
Description:
RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase. Constant rotation speed as a function of the power supply frequencyDirection of rotation controlled by a phase shifting capacitorPermanent magnet rotor.
Panasonic 3 Series Motors, with identical mounting dimensions ...
Description:
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:. Can easily be fitted together with Panasonic 3 Series 40W gearheads and used in a host of industrial ...
Speed of Synchronous motor = 60 x f ...
Description:
Speed of Synchronous motor = 60 x f (in Hz)/P,Where P = pairs of poles. Ideally suited for time driving in instrumentation, machine and process controlChosen for the differing torque capabilities ranging from 12mNm up to 106mNm. Suitable for higher ...
The frame of the AC motor comprises pressure ...
Description:
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire ...