AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.TypesThe RS Range of AC motors includes the following:
  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Read more Read less

Filter

Visar 1 - 20 av 35 produkter
Resultat per sida
Beskrivning Pris Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
RS-artikelnummer 775-4530
Tillv. art.nr1LE1001-0DA22-2AB4
VarumärkeSiemens
2 927,20 kr
Each
Enheter
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 775-4574
Tillv. art.nr1LE1001-0DB22-2AB4
VarumärkeSiemens
2 903,20 kr
Each
Enheter
0.55 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 775-4527
Tillv. art.nr1LA7 070-2AA10
VarumärkeSiemens
1 726,40 kr
Each
Enheter
0.37 kW IE1 - Induction 230 V, 400 V 3 2740 rpm 2 Foot 14mm 30mm 278mm 132mm 145mm
RS-artikelnummer 775-4650
Tillv. art.nr1LE1001-0DB32-2FB4
VarumärkeSiemens
3 460,00 kr
Each
Enheter
0.75 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Flange Mount 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 775-4612
Tillv. art.nr1LE1001-0DA22-2FB4
VarumärkeSiemens
3 237,60 kr
Each
Enheter
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Flange Mount 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 775-4577
Tillv. art.nr1LE1001-0DB32-2AB4
VarumärkeSiemens
3 149,60 kr
Each
Enheter
0.75 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 775-4672
Tillv. art.nr1LE1001-1CB03-4FA4
VarumärkeSiemens
15 820,00 kr
Each
Enheter
5.5 kW IE2 - Induction 400 V, 690 V 3 1465 rpm 4 Flange Mount 38mm 80mm 535.5mm 256mm 262mm
RS-artikelnummer 775-4580
Tillv. art.nr1LE1001-0EB42-2AB4
VarumärkeSiemens
4 374,40 kr
Each
Enheter
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm
RS-artikelnummer 775-4599
Tillv. art.nr1LE1001-1CB03-4AA4
VarumärkeSiemens
8 908,80 kr
Each
Enheter
5.5 kW IE2 - Induction 400 V, 690 V 3 1465 rpm 4 Foot 38mm 80mm 535.5mm 256mm 262mm
RS-artikelnummer 775-4543
Tillv. art.nr1LE1001-1BA23-4AA4
VarumärkeSiemens
7 904,70 kr
Each
Enheter
4 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 28mm 60mm 450mm 226mm 222mm
RS-artikelnummer 775-4533
Tillv. art.nr1LE1001-0DA32-2AB4
VarumärkeSiemens
3 308,80 kr
Each
Enheter
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
RS-artikelnummer 775-4628
Tillv. art.nr1LE1001-0EA42-2FB4
VarumärkeSiemens
5 241,60 kr
Each
Enheter
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
RS-artikelnummer 775-4634
Tillv. art.nr1LE1001-1CA03-4FA4
VarumärkeSiemens
14 720,00 kr
Each
Enheter
5.5 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Flange Mount 38mm 80mm 535.5mm 256mm 262mm
RS-artikelnummer 775-4678
Tillv. art.nr1LE1001-1BB23-4FA4
VarumärkeSiemens
12 741,00 kr
Each
Enheter
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Flange Mount 28mm 60mm 450mm 226mm 222mm
RS-artikelnummer 775-4631
Tillv. art.nr1LE1001-1BA23-4FA4
VarumärkeSiemens
11 741,00 kr
Each
Enheter
4 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Flange Mount 28mm 60mm 450mm 226mm 222mm
RS-artikelnummer 775-4675
Tillv. art.nr1LE1001-1AB53-4FA4
VarumärkeSiemens
7 452,92 kr
Each
Enheter
3 kW IE2 - Induction 400 V, 690 V 3 1455 rpm 4 Flange Mount 28mm 60mm 454mm 196mm 198mm
RS-artikelnummer 775-4583
Tillv. art.nr1LE1001-1AB42-2AA4
VarumärkeSiemens
5 200,00 kr
Each
Enheter
2.2 kW IE2 - Induction 230 V, 400 V 3 1455 rpm 4 Foot 28mm 60mm 454mm 196mm 198mm
RS-artikelnummer 775-4571
Tillv. art.nr1LE1001-0EB02-2AB4
VarumärkeSiemens
3 722,40 kr
Each
Enheter
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm
RS-artikelnummer 775-4546
Tillv. art.nr1LE1001-0EA42-2AB4
VarumärkeSiemens
4 868,00 kr
Each
Enheter
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
RS-artikelnummer 775-4537
Tillv. art.nr1LE1001-0EA02-2AB4
VarumärkeSiemens
3 833,60 kr
Each
Enheter
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm