Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filter

Visar 1 - 14 av 14 produkter
Resultat per sida
Beskrivning Pris Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
RS-artikelnummer 134-8133
Tillv. art.nrS1SD-1AI-1U.3
VarumärkePepperl + Fuchs
2 244,00 kr
Each
Enheter
- - - ±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV, ±60 mV 0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - 1
RS-artikelnummer 134-8130
Tillv. art.nrS1SD-1AI-1U.1
VarumärkePepperl + Fuchs
1 547,00 kr
Each
Enheter
- - - 30 V, 50 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8134
Tillv. art.nrS1SD-1TI-1U
VarumärkePepperl + Fuchs
1 874,00 kr
Each
Enheter
- - - 0 → 5 (Resistor) kΩ, 0.2 → 50 (Potentiometer) kΩ, -100 → +100 mV, -1000 → +1000 mV, 200 (PTC) μA, 200 (RTD) μA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8122
Tillv. art.nrS1SD-1Di-1R
VarumärkePepperl + Fuchs
1 135,00 kr
Each
Enheter
- - - 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 10 → 15 (AC Source) V, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 40 → 60 (AC Source) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 80 → 115 (AC Source) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8125
Tillv. art.nrS1SD-1Ai-1U
VarumärkePepperl + Fuchs
1 204,00 kr
Each
Enheter
- - - 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8140
Tillv. art.nrS-ADP-USB
VarumärkePepperl + Fuchs
1 072,00 kr
Each
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 134-8127
Tillv. art.nrS1SD-1Ai-2C
VarumärkePepperl + Fuchs
1 795,00 kr
Each
Enheter
- - - 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8124
Tillv. art.nrS1SD-1Fi-1R
VarumärkePepperl + Fuchs
1 822,00 kr
Each
Enheter
- - - <3 (Function Input) V, 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 150 → 400 (AC Source) mV, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8129
Tillv. art.nrS1SL-2AI-2C
VarumärkePepperl + Fuchs
1 795,00 kr
Each
Enheter
- - - 50 mA, 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8126
Tillv. art.nrS1SD-1Ai-1C.H
VarumärkePepperl + Fuchs
1 320,00 kr
Each
Enheter
- - - 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8138
Tillv. art.nrS1SD-2PF
VarumärkePepperl + Fuchs
723,00 kr
Each
Enheter
- - - - ≤3 A 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - 1
RS-artikelnummer 134-8132
Tillv. art.nrS1SD-1AI-1U.2
VarumärkePepperl + Fuchs
2 059,00 kr
Each
Enheter
- - - 30 V, 50 mA, ±10 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8128
Tillv. art.nrS1SL-1AI-1C
VarumärkePepperl + Fuchs
1 156,00 kr
Each
Enheter
- - - 50 mA, 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail - -25°C +70°C - - - 1
RS-artikelnummer 134-8131
Tillv. art.nrS1SD-1Ai-2U
VarumärkePepperl + Fuchs
2 059,00 kr
Each
Enheter
- - - 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - 1