Contactor Overload Relays

All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS Components offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

What is overload protection?

Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

What are the different types of contactor overload relays?

The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.


...
Read more Read less

Filter

Visar 1 - 20 av 1253 produkter
Resultat per sida
Beskrivning Pris FLC Motor Rating Contact Current Rating Control Voltage Pole Configuration Range Contact Voltage Rating Series Mounting Style Power Rating Normal State Configuration Reset Method Terminal Type Number Of Auxiliary Contacts Width
RS-artikelnummer 467-9616
Tillv. art.nr010157 DILER-31-G(24VDC)
VarumärkeEaton
569,35 kr
Each
Enheter
- 3 A - - xStart 400 V ac DILER - - 3NO + 1NC - Screw 0 45mm
RS-artikelnummer 297-2373
Tillv. art.nr066167 EMT6-DB
VarumärkeEaton
2 218,65 kr
Each
Enheter
- 3 A 24 → 240 V ac/dc - EMT 400 V ac EMT6 DIN Rail Mount 2 W 1NO + 1NC Manual Screw 2 78mm
RS-artikelnummer 394-9352
Tillv. art.nrLRD14
VarumärkeSchneider Electric
510,80 kr
Each
Enheter
7 → 10 A 10 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 394-9380
Tillv. art.nrLRD08
VarumärkeSchneider Electric
510,80 kr
Each
Enheter
2.5 → 4 A 4 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 758-973
Tillv. art.nrLR2K0312
VarumärkeSchneider Electric
443,59 kr
Each
Enheter
3.7 → 5.5 A 5.5 A 250 V dc, 690 V ac 3P TeSys 690 V ac LR2K Direct Contactor 100 W 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 394-9419
Tillv. art.nrLRD06
VarumärkeSchneider Electric
510,80 kr
Each
Enheter
1 → 1.6 A 1.6 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 395-0431
Tillv. art.nrCAD32B7
VarumärkeSchneider Electric
443,59 kr
Each
Enheter
- 10 A - - TeSys 690 V ac CAD - - 2NO + 2NC - Screw - 45mm
RS-artikelnummer 297-2351
Tillv. art.nr066166 EMT6
VarumärkeEaton
1 317,00 kr
Each
Enheter
- 3 A 24 → 240 Vac/dc - EMT 400 V ac EMT6 DIN Rail Mount 2 W 1NO + 1NC Automatic, Manual Screw 2 78mm
RS-artikelnummer 326-683
Tillv. art.nr051768 DILER-31(230V50HZ,240V60HZ)
VarumärkeEaton
473,11 kr
Each
Enheter
- 3 A 600 Vac 4P xStart 400 V ac DILER - - 3NO + 1NC - Screw - 45mm
RS-artikelnummer 261-5660
Tillv. art.nrLT3SE00F
VarumärkeSchneider Electric
1 774,34 kr
Each
Enheter
- - 115 V ac - TeSys 250 V ac LT3S - 100 VA 1NO + 1NC Automatic Cage Clamp 2 22.5mm
RS-artikelnummer 394-9403
Tillv. art.nrLRD07
VarumärkeSchneider Electric
510,80 kr
Each
Enheter
1.6 → 2.5 A 2.5 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 394-9346
Tillv. art.nrLRD16
VarumärkeSchneider Electric
537,68 kr
Each
Enheter
9 → 13 A 13 A - 3P TeSys 690 V ac LRD Direct Contactor 6 kV 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 326-790
Tillv. art.nr014479 ZE-2,4
VarumärkeEaton
622,03 kr
Each
Enheter
1.6 → 2.4 A 2.4 A 600 V ac - - 690 V ac ZE Direct Contactor 6 W 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 394-9267
Tillv. art.nrLRD3359
VarumärkeSchneider Electric
1 263,55 kr
Each
Enheter
48 → 65 A 65 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 55mm
RS-artikelnummer 746-0743
Tillv. art.nr3RH2131-1BB40
VarumärkeSiemens
563,06 kr
Each
Enheter
- 10 A 24 V dc - SIRIUS Innovation 690 V ac 3RH2 DIN Rail Mount 0.004 kW 3NO + 1NC - Screw 4 45mm
RS-artikelnummer 394-9425
Tillv. art.nrLRD05
VarumärkeSchneider Electric
510,80 kr
Each
Enheter
0.63 → 1 A 1 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 759-083
Tillv. art.nrCA4KN22BW3
VarumärkeSchneider Electric
524,24 kr
Each
Enheter
- 10 A 24 Vdc - TeSys K 690 V ac CA4KN Plate - 2NO + 2NC - Screw - 45mm
RS-artikelnummer 394-9368
Tillv. art.nrLRD12
VarumärkeSchneider Electric
510,80 kr
Each
Enheter
5.5 → 8 A 8 A - 3P TeSys 690 V ac LRD Direct Contactor - 1NO + 1NC Automatic, Manual Screw 2 45mm
RS-artikelnummer 837-6973
Tillv. art.nr1SBN020112R1000 TEF4-ON
VarumärkeABB
733,38 kr
Each
Enheter
- 3 A - - AF Range 240 V ac TEF4 Panel Mount - 1NO + 1NC - Screw - -
RS-artikelnummer 744-6756
Tillv. art.nrCA3SK11BD
VarumärkeSchneider Electric
591,45 kr
Each
Enheter
- 10 A - - TeSys K 600 V ac CA3SK DIN Rail Mount - 1NO + 1NC - Screw - 27mm