MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Read more Read less

Filter

Visar 161 - 180 av 2069 produkter
Resultat per sida
Beskrivning Pris Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
RS-artikelnummer 746-7611
Tillv. art.nrS203-B63
VarumärkeABB
607,68 kr
Each
Enheter
3 63 A - System M Pro S200 Type B 400 V - 6 kA - 88mm - 69mm -
RS-artikelnummer 521-5156
Tillv. art.nr5SY6115-7
VarumärkeSiemens
229,96 kr
Each
Enheter
1 1.6 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
RS-artikelnummer 847-3661
Tillv. art.nrFAZ-D8/3
VarumärkeEaton
1 043,41 kr
Each
Enheter
3 8 A - XEffect FAZ Type D 240 → 415 V - 10 kA - 54mm 84.7mm 72.6mm -
RS-artikelnummer 527-9554
Tillv. art.nrS203-D2
VarumärkeABB
759,37 kr
Each
Enheter
3 2 A - System M Pro S200 Type D 440 V - 6 kA - 88mm 52.5mm 75.8mm -
RS-artikelnummer 131-983
Tillv. art.nr2CDS272001R0044
VarumärkeABB
744,48 kr
Each
Enheter
2 4 A - System M Pro S200 Type C 440 V 125V 10 kA - 88mm 35mm 75.8mm -
RS-artikelnummer 125-1458
Tillv. art.nr1492-SPM1C130
VarumärkeAllen Bradley
116,10 kr
Each
Enheter
1 13 A - 1492 1492SPM Type C 277 V 48V 10 kA - 17.5mm 74mm 88mm General Purpose
RS-artikelnummer 847-3633
Tillv. art.nrFAZ-D5/3
VarumärkeEaton
1 095,21 kr
Each
Enheter
3 5 A - XEffect FAZ Type D 240 → 415 V - 10 kA - 54mm 84.7mm 72.6mm -
RS-artikelnummer 125-1523
Tillv. art.nr1492-SPM3D060
VarumärkeAllen Bradley
552,72 kr
Each
Enheter
3 6 A - 1492 1492SPM Type D 277 V, 480 V - 10 kA - 53mm 75mm 88mm General Purpose
RS-artikelnummer 772-1417
Tillv. art.nr5SY4504-8
VarumärkeSiemens
560,87 kr
Each
Enheter
1 + N 4 A - Sentron 5SY4 Type D 230 V - 10 kA - 90mm 36mm 76mm -
RS-artikelnummer 125-1425
Tillv. art.nr1492-SPM1B200
VarumärkeAllen Bradley
129,99 kr
Each
Enheter
1 20 A - 1492 1492SPM Type B 277 V 48V 10 kA - 17.5mm 74mm 88mm General Purpose
RS-artikelnummer 922-7009
Tillv. art.nrFAZ-C25/1
VarumärkeEaton
158,55 kr
Each
Enheter
1 25 A - XEffect FAZ Type C 240 V 48V 10 kA - 17.8mm 65.5mm 80mm Appliances, Business Equipment, Control Circuit, Lighting, Supplementary Protection
RS-artikelnummer 922-6927
Tillv. art.nrFAZ-D3/1-NA
VarumärkeEaton
262,50 kr
Each
Enheter
1 3 A - XEffect FAZ Type D 240 → 415 V 48V 10 kA - 17.8mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
RS-artikelnummer 825-5731
Tillv. art.nrP1MB2PC32
VarumärkeLovato
231,39 kr
Each
Enheter
2 32 A - ModuLo P1MB Type C 230 V, 400 V 80V 10 kA - 86.5mm 36mm 79.52mm -
RS-artikelnummer 772-1313
Tillv. art.nr5SY4216-8
VarumärkeSiemens
653,41 kr
Each
Enheter
2 16 A - Sentron 5SY4 Type D 400 V - 10 kA - 90mm 36mm 76mm -
RS-artikelnummer 383-2125
Tillv. art.nr5SY4316-7
VarumärkeSiemens
796,43 kr
Each
Enheter
3 16 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
RS-artikelnummer 825-5605
Tillv. art.nrP1MB1PC25
VarumärkeLovato
93,15 kr
Each
Enheter
1 25 A - ModuLo P1MB Type C 230 V 60V 10 kA - 86.5mm 18mm 79.52mm -
RS-artikelnummer 383-1964
Tillv. art.nr5SY4110-6
VarumärkeSiemens
106,56 kr
Each
Enheter
1 10 A 5SY41106 Sentron 5SY4 Type B 400 V - 10 kA DIN Rail 89.8mm 17.6mm 76.4mm Mechanical Engineering/Industry
RS-artikelnummer 489-6596
Tillv. art.nr5SY6116-7
VarumärkeSiemens
128,78 kr
Each
Enheter
1 16 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
RS-artikelnummer 746-8181
Tillv. art.nr2CDS273001R0251
VarumärkeABB
677,94 kr
Each
Enheter
3 25 A - System M Pro S200 Type D 400 V - 10 kA - - 52.5mm 69mm -
RS-artikelnummer 922-6905
Tillv. art.nrFAZ-C16/1-NA
VarumärkeEaton
216,30 kr
Each
Enheter
1 16 A - XEffect FAZ Type C 240 → 415 V 48V 10 kA - 17.8mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
Related Products
Standard: NF C 61-201. Range of circuit breakers ...
Description:
Standard: NF C 61-201. Range of circuit breakers to protect against overloads and short circuits downstream of the connection circuit breaker.Complete drawer removal allows the fuse cartridge to be changed when not turned on.Phase and neutral isolation.The phase opens before ...
A range of MCB automatic cut-outs in B, ...
Description:
A range of MCB automatic cut-outs in B, C and D characteristics. To secure light, socket outlet and control current circuitsThe continuous current corresponds to the nominal current strength of fuse linksThese can be replaced by B automatic machinesThe short-circuit ...
The Siemens 5SY4 series are type C MCBs ...
Description:
The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.
Miniature circuit breakers from Siemens, offer the highest ...
Description:
Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and ...