Electronic Sounders

Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.

RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.

Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.

Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.

Features and benefits

  • Various housing colours to suit every application.
  • Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.
  • Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.
  • Easy to install and maintain.
  • Various tone types including alarm, alternating, continuous, intermittent, and sweeping.
  • Single and multi-tone options.
  • ATEX-approved models.
  • Volume Control.

...
Read more Read less

Filter

Visar 1 - 20 av 470 produkter
Resultat per sida
Beskrivning Pris Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Hazardous Area Certification
RS-artikelnummer 235-354
VarumärkeRS PRO
309,58 kr
Each
Enheter
12 → 80 V dc - 97dB DC 1 Black Universal - Sounder - 97dB - 102mm -
RS-artikelnummer 877-1848
VarumärkeRS PRO
230,77 kr
Each
Enheter
24 V dc - 75dB - - - Panel Mount - Buzzer - - - - -
RS-artikelnummer 199-9748
VarumärkeRS PRO
3 349,56 kr
Each
Enheter
24 V - 114dB DC 1 Red - - Sounder - - superCELERE - -
RS-artikelnummer 222-2450
VarumärkeRS PRO
1 758,71 kr
Each
Enheter
12 V ac/dc, 24 V ac/dc IP65 105dB - 64 Red Screw - Sounder - - - - -
RS-artikelnummer 191-9785
VarumärkeRS PRO
115,28 kr
Each
Enheter
24 V dc IP40 - DC - Black Panel Mount - Buzzer - 80dB - - -
RS-artikelnummer 199-9751
VarumärkeRS PRO
893,11 kr
Each
Enheter
240 V ac - 93dB AC 1 Grey - - Sounder - IP42 MICRO W10 - -
RS-artikelnummer 877-1851
VarumärkeRS PRO
252,74 kr
Each
Enheter
220 V ac - 75dB - - - Panel Mount - Buzzer - - - - -
RS-artikelnummer 179-7434
VarumärkeRS PRO
27,869 kr
Each (On a Tape of 50)
Enheter
3 → 8 V - 80dB - 1 - Surface Mount 9.7 mm Buzzer - 80dB - - -
RS-artikelnummer 179-7449
VarumärkeRS PRO
29,496 kr
Each (In a Pack of 5)
Enheter
3 → 8 V - 80dB - 1 - Surface Mount 9.7 mm Buzzer - 80dB - - -
RS-artikelnummer 222-2455
VarumärkeRS PRO
3 796,60 kr
Each
Enheter
120 V ac, 240 V ac IP65 115dB - 64 Red Screw - Sounder - - - - -
RS-artikelnummer 199-9752
VarumärkeRS PRO
744,24 kr
Each
Enheter
24 V - 96dB DC 1 Grey - - Sounder - 93dB MICRO W10 - -
RS-artikelnummer 199-9770
VarumärkeRS PRO
386,68 kr
Each
Enheter
24 V IP44 114dB DC - Red - - Sounder - - - - -
RS-artikelnummer 877-1845
VarumärkeRS PRO
245,49 kr
Each
Enheter
12 V dc - 75dB - - - Panel Mount - Buzzer - - - - -
RS-artikelnummer 188-2201
VarumärkeRS PRO
36,205 kr
Each (In a Pack of 2)
Enheter
6 → 12 V dc - - DC 1 - Through Hole 40 mm Buzzer - 110dB - - -
RS-artikelnummer 222-2451
VarumärkeRS PRO
1 770,33 kr
Each
Enheter
12 V ac/dc, 24 V ac/dc IP65 105dB - 64 Red Screw - Sounder - - - - -
RS-artikelnummer 191-9786
VarumärkeRS PRO
115,28 kr
Each
Enheter
12 V dc IP40 - DC - Black Panel Mount - Buzzer - 80dB - - -
RS-artikelnummer 877-2015
VarumärkeRS PRO
115,28 kr
Each
Enheter
220 V ac - - AC - - Panel Mount 19 mm Buzzer - 80 - - -
RS-artikelnummer 188-2208
VarumärkeRS PRO
58,01 kr
Each
Enheter
6 → 16 V dc - - DC 1 - - 30.6 mm Buzzer - 105dB - - -
RS-artikelnummer 199-9749
VarumärkeRS PRO
1 935,20 kr
Each
Enheter
240 V ac - 114dB AC, DC 1 Red - - Sounder - - superCELERE - -
RS-artikelnummer 179-7427
VarumärkeRS PRO
19,598 kr
Each (In a Tray of 150)
Enheter
3 → 7 V dc - 80dB DC - - - 9.6 mm Buzzer - 80dB - - -