Duct Tapes

Duct tape, also known as Duck Tape is a cloth-backed pressure-sensitive tape which is often coated with polyethylene. Duct tapes main feature is its strong adhesive capacity and its resistance. The construction of different duct tapes varies in the type of backings and adhesives that are used. Our Duct Tapes Guide offers a more complete overview of the different types available on the market.

Types of Duct Tape

  • Gaffer Tape: This is non-reflective and, unlike normal duct tape, can be torn by hand and easily removed without leaving a sticky residue. Gaffer tape is commonly used in the TV and film industries due to its non-reflective properties to temporarily tape cables to the floor or light fixtures to posts. Gaffer tape can also be used in the home for securing cables to a carpet, concrete or wood.
  • General Purpose Duct Tape: This has a low fabric count, a thin outer polyethylene film and low weight adhesive. This tape is ideal for odd jobs where longevity is not an issue.
  • Industrial Grade Duct Tape: This is made from a stronger fabric with a tougher outer layer and thicker adhesive. This duct tape is for more heavy-duty use and is ideal for holding down carpets at exhibitions.
  • Professional Grade Duct Tape: These have a stronger backing material than the industrial duct tape for added strength, durability and adhesion. These tapes are often used by contractors and construction workers.

Features of Duct Tape

Duct tape consists of an outer layer of plastic film, usually polyethylene or LDPE (low-density polyethylene) that provides waterproofing and weather resistance. Some tapes have a vinyl outer coating which is resistant to abrasions. Tapes are also available that are made from transparent materials that make them less visible when applied.

The different types of duct tape vary according to the fabric fibres that are used. These fabric fibres can be cotton, nylon, fibreglass, rayon or polyester. The most common widths for duct tape are 48 mm and 51 mm

What is Duct Tape Used for?

Originally the silver-grey coloured duct tape was used to seal joints in heating or air conditioning ducts to make them airtight but it now has multiple uses, including holding things together or onto a surface. They're available in a range of materials with different properties and colours enabling them to be used for many tasks - making it an essential item for any DIY tool kit.


...
Read more Read less

Filter

Visar 1 - 20 av 170 produkter
Resultat per sida
Beskrivning Pris Colour Tape Type Width Length Backing Material Thickness Adhesive Material Adhesion Strength Elongation at Break Tensile Strength Finish Maximum Operating Temperature Minimum Operating Temperature Trade Name
RS-artikelnummer 146-7414
VarumärkeRS PRO
138,10 kr
Each
Enheter
Black Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +80°C -50°C -
RS-artikelnummer 176-9809
VarumärkeRS PRO
125,20 kr
Each
Enheter
Grey Duct Tape 50mm 25m PE Cloth 0.26mm Rubber Resin 4.5 N/cm 20% 40N/cm - +40 (Application) °C, +80 (Service) °C +10 (Application) °C, -10 (Service) °C -
RS-artikelnummer 223-1074
VarumärkeRS PRO
120,08 kr
Each
Enheter
White Cloth Tape 50mm 50m Cloth 0.23mm - - - - Gloss - - -
RS-artikelnummer 176-9807
VarumärkeRS PRO
125,20 kr
Each
Enheter
Black Duct Tape 50mm 25m PE Cloth 0.26mm Rubber Resin 4.5 N/cm 20% 40N/cm - +40 (Application) °C, +80 (Service) °C +10 (Application) °C, -10 (Service) °C -
RS-artikelnummer 146-6828
VarumärkeRS PRO
46,39 kr
Each
Enheter
Black Duct Tape 50mm 50m Cloth 0.17mm Rubber Resin 3 N/cm, 4 N/cm 18% 35N/cm Gloss +45 °C, +65°C -50 °C, +5°C -
RS-artikelnummer 146-7415
VarumärkeRS PRO
150,15 kr
Each
Enheter
Yellow Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +45 °C, +80°C -50 °C, +10°C -
RS-artikelnummer 146-7418
VarumärkeRS PRO
150,15 kr
Each
Enheter
Red Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +80°C -50°C -
RS-artikelnummer 146-6827
VarumärkeRS PRO
46,39 kr
Each
Enheter
Silver Duct Tape 50mm 50m Cloth 0.17mm Rubber Resin 3 N/cm, 4 N/cm 18% 35N/cm Gloss +45 °C, +65°C -50 °C, +5°C -
RS-artikelnummer 146-6829
VarumärkeRS PRO
46,39 kr
Each
Enheter
White Cloth Tape 50mm 50m Cloth 0.17mm Rubber Resin 3 N/cm, 4 N/cm 18% 35N/cm Gloss +45 °C, +65°C -50 °C, +5°C -
RS-artikelnummer 176-9808
VarumärkeRS PRO
125,09 kr
Each
Enheter
White Duct Tape 50mm 25m PE Cloth 0.26mm Rubber Resin 4.5 N/cm 20% 40N/cm - +40 (Application) °C, +80 (Service) °C +10 (Application) °C, -10 (Service) °C -
RS-artikelnummer 146-7419
VarumärkeRS PRO
150,26 kr
Each
Enheter
Blue Duct Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +45 °C, +80°C -50 °C, +10°C -
RS-artikelnummer 146-7417
VarumärkeRS PRO
135,75 kr
Each
Enheter
Green Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +45 °C, +80°C -50 °C, +10°C -
RS-artikelnummer 146-7416
VarumärkeRS PRO
150,15 kr
Each
Enheter
Silver Cloth Tape 50mm 50m Fabric 0.23mm Rubber Resin 3.5 N/cm, 5.5 N/cm 24% 32N/cm Gloss +80°C -50°C -
RS-artikelnummer 727-1303
Tillv. art.nr1900
Varumärke3M
63,13 kr
Each
Enheter
Silver Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS-artikelnummer 914-8195
Tillv. art.nrAT132 Silver
VarumärkeAdvance Tapes
52,87 kr
Each
Enheter
Silver Duct Tape 50mm 50m Fabric 0.17mm Rubber Resin 4 N/cm 18% 35N/cm Gloss +65°C -50°C AT132
RS-artikelnummer 763-8955
Tillv. art.nr51206-00003-00
VarumärkeTesa
1 636,71 kr
Each
Enheter
Translucent Duct Tape 50mm 33m UHMW Polyethylene 0.11mm Acrylate 43 N/cm 300% 43N/cm High-slip PE - - 51206
RS-artikelnummer 727-1300
Tillv. art.nr1900
Varumärke3M
61,85 kr
Each
Enheter
Black Duct Tape 50mm 50m PE Cloth 0.17mm Rubber 6 N/cm 20% 28N/cm - +93°C +4°C VALUE DUCT 1900
RS-artikelnummer 812-5371
Tillv. art.nr53799-00000-02
VarumärkeTesa
258,71 kr
Each
Enheter
Green Duct Tape 50mm 50m PE Cloth 0.31mm Synthetic Rubber 4.8 N/cm 10% 77N/cm PE Coated +110°C - -
RS-artikelnummer 763-8958
Tillv. art.nr04651-00505-00
VarumärkeTesa
311,28 kr
Each
Enheter
Black Duct Tape 25mm 50m Fabric 0.31mm Synthetic Rubber 3.3 N/cm 13% 100N/cm Acrylic Coated +130°C - -
RS-artikelnummer 373-1577
VarumärkeTesa
133,30 kr
Each
Enheter
Black Duct Tape 48mm 50m PE Cloth 0.18mm Rubber 4.3 N/cm 15% 30N/cm PE Coated - - -