What is double sided cloth tape? Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond. What is it used for? Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include: - Carpet laying - Fixing signs - Permanent bonding of materials such as aluminium and polystyrene - Splicing fabric webs - Laminating leather, textiles and foam Features: Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.
Description:
A polycloth extruded gloss tape with a white,
aggressive, pressure sensitive, solvent free rubber resin adhesive. Easy Unwind and Very Easy Tear Good Abrasion Resistance Very High Tack Clean Peel Water Resistant Finish Writable ...
Description:
A flame retardant polycloth laminate tape coated with
a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification. Specification printed onto tape for easy identification Writable surfaceEasy to tear and to unwindClean peelExcellent adhesionConforms to irregular ...
Description:
There is no electrolytic corrosion factor associated with
these products. Extruded PET masking tape consisting of a mesh woven fabric backing coated with a natural rubber adhesive.Strong adhesion, even on rough surfaces. Can be torn by hand.Highly resistant over time.Applications: ...
Description:
Introducing the 3M™ 69, this is a premium
Glass Cloth tape that offers protection to surfaces and materials electrically insulate and provide mechanical protection at high temperatures. Constructed from a woven fibreglass backing incorporates a silicone adhesive, which is great ...