Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.UsesCopper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.TypesCopper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:
  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filter

Visar 1 - 20 av 33 produkter
Resultat per sida
Beskrivning Pris Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-artikelnummer 885-5205
Tillv. art.nrT124525
Varumärke3M
1 351,91 kr
Each
Enheter
0.10mm 0.04mm 25mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-artikelnummer 885-5195
Tillv. art.nrT12456
Varumärke3M
193,93 kr
Each
Enheter
0.10mm 0.04mm 6mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-artikelnummer 885-5192
Tillv. art.nrT124512
Varumärke3M
632,43 kr
Each
Enheter
0.10mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-artikelnummer 110-8054
Tillv. art.nr1181/12,7
Varumärke3M
352,20 kr
Each
Enheter
0.07mm 0.04mm 12.7mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-artikelnummer 885-5215
Tillv. art.nrT134525
Varumärke3M
985,49 kr
Each
Enheter
0.10mm 0.04mm 25mm 16m Conductive 5 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1345
RS-artikelnummer 167-9348
Tillv. art.nr1181-25
Varumärke3M
732,45 kr
Each
Enheter
- 0.04mm 25.4mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-artikelnummer 885-5198
Tillv. art.nrT12459
Varumärke3M
277,42 kr
Each
Enheter
0.10mm 0.04mm 9mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-artikelnummer 842-0364
Tillv. art.nr1194-3/4"X36YD
Varumärke3M
398,71 kr
Each
Enheter
0.07mm 0.04mm 19.1mm 33m Non-Conductive 4.4 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1194
RS-artikelnummer 842-0409
Tillv. art.nr1183-3/4"X18YD
Varumärke3M
460,96 kr
Each
Enheter
0.07mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1183
RS-artikelnummer 885-5186
Tillv. art.nrT119412
Varumärke3M
518,17 kr
Each
Enheter
0.07mm 0.04mm 12mm 33m Non-Conductive 4.4 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1194
RS-artikelnummer 110-8032
Tillv. art.nr1181/9.5
Varumärke3M
264,76 kr
Each
Enheter
0.07mm 0.04mm 9.5mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +155°C - -20°C 3M 1181
RS-artikelnummer 167-9376
Tillv. art.nr1181-50.8
Varumärke3M
1 452,78 kr
Each
Enheter
0.07mm 0.04mm 50.8mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -30°C 3M 1181
RS-artikelnummer 885-5170
Tillv. art.nrT118150
Varumärke3M
1 745,75 kr
Each
Enheter
0.07mm 0.04mm 50mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181
RS-artikelnummer 885-5189
Tillv. art.nrT118212
Varumärke3M
500,39 kr
Each
Enheter
0.09mm 0.04mm 12mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1182
RS-artikelnummer 885-5182
Tillv. art.nrT118225
Varumärke3M
1 030,28 kr
Each
Enheter
0.09mm 0.04mm 25mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1182
RS-artikelnummer 842-0367
Tillv. art.nr1345-3/4"X18YD
Varumärke3M
465,30 kr
Each
Enheter
0.10mm 0.04mm 19.1mm 16m Conductive 5 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1345
RS-artikelnummer 842-0360
Tillv. art.nr1182-3/4"X18YD
Varumärke3M
444,72 kr
Each
Enheter
0.09mm 0.04mm 19.1mm 16m Conductive 3.8 N/cm Acrylic Tin 44N/cm +130°C - -40°C 3M 1182
RS-artikelnummer 885-5176
Tillv. art.nrT118138
Varumärke3M
1 276,49 kr
Each
Enheter
0.07mm 0.04mm 38mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181
RS-artikelnummer 885-5202
Tillv. art.nrT124519
Varumärke3M
626,90 kr
Each
Enheter
0.10mm 0.04mm 19mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1245
RS-artikelnummer 885-5164
Tillv. art.nrT118115
Varumärke3M
513,67 kr
Each
Enheter
0.07mm 0.04mm 15mm 16m Conductive 3.8 N/cm Acrylic None 44N/cm +130°C - -40°C 3M 1181