Copper Tapes

Copper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox. Made with a thin layer of copper the tapes are flexible and can take on any shape.UsesCopper tapes have numerous different applications within electronics. The tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.TypesCopper tape comes in two forms, either conductive or non-conductive and is an excellent addition to your toolbox:
  • Conductive adhesive copper tapes conduct electricity on both the top and bottom so you can make electrical connections just by taping one copper tape to another.
  • Non-conductive adhesive copper tapes are only conductive on the top. Solder the tapes together to create a reliable electrical connection.

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Total Thickness Foil Thickness Width Length Conductivity Adhesion Strength Adhesive Material Material Plating Tensile Strength Maximum Temperature Resistance Complies with EN Legislation Minimum Temperature Resistance Model Number
RS-artikelnummer 736-2181
Tillv. art.nr3003308A
VarumärkeWurth Elektronik
763,20 kr
Each
Enheter
0.07mm 0.035mm 8mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003308A
RS-artikelnummer 736-2184
Tillv. art.nr3003310A
VarumärkeWurth Elektronik
915,81 kr
Each
Enheter
0.07mm 0.035mm 10mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003310A
RS-artikelnummer 736-2188
Tillv. art.nr3003320A
VarumärkeWurth Elektronik
1 068,33 kr
Each
Enheter
0.07mm 0.035mm 20mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003320A
RS-artikelnummer 736-2197
Tillv. art.nr3003325A
VarumärkeWurth Elektronik
1 373,46 kr
Each
Enheter
0.07mm 0.035mm 25mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003325A
RS-artikelnummer 736-2190
Tillv. art.nr3003350A
VarumärkeWurth Elektronik
2 289,59 kr
Each
Enheter
0.07mm 0.035mm 50mm 33m Conductive 5 N/cm Acrylate None 40N/cm +155°C - -25°C 3003350A