Glues

Glues are a type of adhesive which sticks two or more things together. There are many different types of glue, which have various characteristics for different applications. All-purpose glues are great for general use, but you may need something stronger or specifically for use on glass or metal.

Glues are usually designed to work with specific materials, and may not adhere to others. It is important to ensure that the glue you use works with both the surface and environment you are working with. There is also different levels of durability with glue, which is also important to consider.

Our range includes everything from super glue and hot melt glue sticks, to PVA and glue dots. We have glue from key manufacturers including Loctite and Gorilla, as well as our own RS PRO.

Types of glue

  • Super glue - Also known as cyanoacrylate, super glue is a fast-acting and strong liquid or gel . Cyanoacrylate is a type of clear resin that bonds almost immediately when it comes into contact with water. Practically any surface that you want to glue has trace amounts of water on the surface, while some water is present in the air. Superglue can be used in practically any environment or industry, is it also incredibly helpful for hobbyists.
  • Glue Sticks - Glue sticks or slugs can also be known as hot-melt adhesive (HMA) and are used with hot melt glue guns which heat up the stick until it becomes viscous and by squeezing the gun trigger, molten glue is applied to the surface. The glue will cool and solidify in a matter of seconds and are usually fully cured within 1 minute. The sticks can be used to bond a number of different materials including paper, cardboard, ceramics, glass, metal, plastic, rubber or wood and are especially suited to gap-filling applications. Available in a range of colours and diameters to suit the application and the hot melt glue gun being used.
  • PVA Glue - Also known as white glue, wood adhesive or school glue, (polyvinyl acetate adhesive) are synthetic rubbery polymers used for bonding purposes, it is a type of thermoplastic. PVA contains no hazardous chemicals, does not produce fumes and is water-soluble so is very safe to use an can easily be cleaned up. Suitable for many materials including paper, cardboard, fabric, leather, wood, chipboard and plastic.
  • Glue Dots - are an easy to use pressure sensitive adhesive used for bonding small items. The double-sided glue dots bond instantly, create less mess and residue than liquid glues, such as polyurethane glues, and cause less waste. Acid free glue dots can be used on most surfaces such as paper, wood. plastic and foams.

How to apply glue:

Many glues come in a tube with an nozzle for easy and precise application. Hot melt glue stick are inserted into a glue gun which heats and dispenses the glue. Glue dots are solid and usually applies using a transfer tape.


...
Read more Read less

Filter

Visar 1 - 20 av 53 produkter
Resultat per sida
Beskrivning Pris Glue Type Package Size Trade Name Product Form Length Colour Package Type Diameter Maximum Operating Temperature Suitable for Metal Suitable for Plastic Suitable for Rubber Suitable for Wood Viscosity
RS-artikelnummer 473-455
VarumärkeRS PRO
28,69 kr
Each
Enheter
Cyanoacrylate 3 g - Liquid - Transparent Tube - +80°C Yes Yes Yes Yes Low, Medium
RS-artikelnummer 918-6869
VarumärkeRS PRO
48,31 kr
Each
Enheter
Cyanoacrylate 5 g - Liquid - Transparent Bottle - +80°C Yes Yes Yes Yes Low
RS-artikelnummer 896-2274
Tillv. art.nr7718-12-250-ARP-TP10-RS
VarumärkePower Adhesives
213,71 kr
1 Lot of 10
Parti(er)
Glue Sticks - - Stick 250mm Amber - 12mm +135°C - - - - Low
RS-artikelnummer 315-2772
Tillv. art.nr240-12-200-WEP-CP08-RS
VarumärkePower Adhesives
69,21 kr
1 Bag of 8
Påse(ar)
Glue Sticks - - Stick 200mm White - 12mm +200°C - - - - High
RS-artikelnummer 896-2271
Tillv. art.nr239-12-300-DRP-TP16-RS
VarumärkePower Adhesives
136,18 kr
1 Lot of 16
Parti(er)
Glue Sticks - - Stick 300mm Transparent - 12mm +84°C - - - - -
RS-artikelnummer 524-6015
Tillv. art.nr104.00E
VarumärkeTeroson
83,66 kr
Each
Enheter
Polyurethane Glue 80 ml Teroson MS 9220 - - Black Tube - - - - - - Medium
RS-artikelnummer 762-2391
Tillv. art.nrTECBONG 248-12-300-CRP-BX05-RS
VarumärkePower Adhesives
1 781,10 kr
Each
Enheter
- 34 Sticks/kg Tecbond 248 Solid 300mm Transparent Stick 12mm +195°C - - - - -
RS-artikelnummer 528-8378
Tillv. art.nrLOCTITE 401 20G KORT
VarumärkeLoctite
325,61 kr
Each
Enheter
Super Glue 20 g Loctite 401 Liquid - Transparent Bottle - +120°C Yes Yes Yes Yes Medium
RS-artikelnummer 143-7065
Tillv. art.nr46082
VarumärkeLoctite
328,81 kr
Each
Enheter
Super Glue 20 g Loctite 460 Liquid - Transparent Bottle - +80°C Yes Yes Yes Yes Medium
RS-artikelnummer 315-2750
Tillv. art.nr260-43-043-ARA-BX02-RS
VarumärkePower Adhesives
930,65 kr
1 Bag of 33
Påse(ar)
Glue Sticks - - Slug 43mm Amber - 43mm +70°C - - - - Medium
RS-artikelnummer 179-7600
Tillv. art.nr052416
VarumärkeSteinel
391,90 kr
Each
Enheter
Glue Sticks 20 Sticks / 600 g - Stick 300mm - - 11mm +210°C - - - - -
RS-artikelnummer 179-7601
Tillv. art.nr052409
VarumärkeSteinel
348,50 kr
Each
Enheter
Glue Sticks 20 Sticks / 600 g - Stick 300mm - - 11mm +130°C - - - - -
RS-artikelnummer 287-9000
VarumärkeCK
146,02 kr
1 Lot of 25
Parti(er)
Glue Sticks - - Stick 100mm Transparent - 11mm - - - - - -
RS-artikelnummer 692-413
Tillv. art.nr240-43-043-CRP-BX02-RS
VarumärkePower Adhesives
649,97 kr
1 Bag of 33
Påse(ar)
Glue Sticks - - Slug 43mm Transparent - 43mm +75°C - - - - Medium
RS-artikelnummer 194-5884
Tillv. art.nr4044200
111,81 kr
Each
Enheter
Super Glue 15 g Gorilla Glue Liquid - Transparent Bottle - - Yes - Yes Yes Low
RS-artikelnummer 735-0692
Tillv. art.nrLoctite 3090 10g DE/EN
VarumärkeLoctite
285,80 kr
Each
Enheter
2K Cyanoacrylate 10 g Loctite 3090 Gel - Transparent Dual Cartridge - +80°C Yes Yes Yes Yes Gel, Low
RS-artikelnummer 197-4084
Tillv. art.nr3738 5
Varumärke3M
2 350,45 kr
Each
Enheter
Glue Sticks 4.99 kg - Stick - Brown - - - - - - Yes Low
RS-artikelnummer 692-441
Tillv. art.nrLM44-12-200-WE0-BGHF-RS
VarumärkePower Adhesives
154,63 kr
1 Bag of 26
Påse(ar)
Glue Sticks - - Stick 200mm White - 12mm +75°C - - - - Low
RS-artikelnummer 194-5886
Tillv. art.nr4044500
116,11 kr
Each
Enheter
Super Glue 12 g Gorilla Glue Liquid - Transparent Bottle - - Yes - Yes Yes Low
RS-artikelnummer 194-5880
Tillv. art.nr5044180
124,94 kr
Each
Enheter
PVA Glue 532 ml - Liquid - Tan Bottle - - - - - - -