Dollies

Dollies are flat-platformed and wheeled transportation units or load mover, ideal for moving around bulky or heavy objects. Dollies are especially useful to transport items over longer distances within a large building or up multiple floors and takes the effort away for an individual having to carry large or heavy items like boxes, equipment or crates.

A dolly consists of a flat platform and four casters with plastic or rubber wheels. The frame is often made with steel and the platform from wood, plastic, steel or aluminium. Most commonly the wheels are on swivel castors which swivel 360 degrees to enable the load to be moved in any direction.

There are many different variations of dollies with different mm sizes and load capacities from 35 kg up to 5 tonnes, so it is important to ensure that the correct one is selected depending on what is being transported to ensure that the load weight is not too heavy. Some plastic dollies have a built-in handle to allow portability and easy carrying when not in use. Dollies are a versatile piece of equipment to have available and can generally be used in most environments. Dollies with a handle are known as platform trucks.

Types of Dolly

  • Plastic dollies – are often made of sturdy ABS plastic or polypropylene which is easy to clean and lightweight for easy manoeuvring. Some of these have interconnecting points so that multiple dollies can be linked together to create a larger platform.
  • Plywood dollies – an often support a larger load capacity or kg of weight than their plastic counterparts and often have a non-slip coating to prevent slipping.
  • Metal dollies – are the most heavy-duty transport dolly but are still easy to handle and can be used for moving a range of containers, pallets, bins and drums. Corner dollies made of steel are available to fit under each corner of a load meaning these can be used for handling various sized and shaped items.

Dollies can be used in a range of environments whether a furniture dolly is required for home and office use, or a wooden dolly or plastic dolly is needed for use in a distribution centre or warehouse, lifting and moving heavy loads in a safe way is made easy with these wheeled dollies.


...
Read more Read less

Filter

Visar 1 - 20 av 27 produkter
Resultat per sida
Beskrivning Pris Load Capacity Platform Material Wheel Diameter Width Length Foldable Height
RS-artikelnummer 733-4915
VarumärkeRS PRO
1 040,17 kr
Each
Enheter
100kg ABS 100mm 420mm 625mm No 160mm
RS-artikelnummer 789-8523
VarumärkeRS PRO
415,79 kr
Each
Enheter
35kg - 40mm 260mm 260mm - 65mm
RS-artikelnummer 909-7050
VarumärkeRS PRO
672,15 kr
Each
Enheter
200kg Plywood 75mm 450mm 600mm - 130mm
RS-artikelnummer 909-7044
VarumärkeRS PRO
1 071,84 kr
Each
Enheter
240kg Wood 90mm 450mm 680mm - 140mm
RS-artikelnummer 909-7053
VarumärkeRS PRO
1 392,51 kr
Each
Enheter
240kg Wood 90mm 610mm 910mm - 170mm
RS-artikelnummer 909-7038
VarumärkeRS PRO
587,37 kr
Each
Enheter
240kg Wood 70mm 450mm 680mm No 115mm
RS-artikelnummer 909-7069
VarumärkeRS PRO
978,74 kr
Each
Enheter
200kg Plywood 100mm 460mm 760mm - 160mm
RS-artikelnummer 851-7534
VarumärkeRS PRO
1 771,82 kr
Each
Enheter
150kg Steel - 300mm 300mm - 100mm
RS-artikelnummer 909-7056
VarumärkeRS PRO
806,62 kr
Each
Enheter
240kg Wood 90mm 460mm 760mm - 170mm
RS-artikelnummer 909-7047
VarumärkeRS PRO
775,17 kr
Each
Enheter
240kg Wood 90mm 610mm 910mm No 135mm
RS-artikelnummer 909-7040
VarumärkeRS PRO
648,26 kr
Each
Enheter
240kg Wood 90mm 460mm 760mm - 135mm
RS-artikelnummer 389-0014
VarumärkeRS PRO
1 029,18 kr
Each
Enheter
350kg Plastic 75mm 405mm 610mm - 125mm
RS-artikelnummer 187-4987
VarumärkeRS PRO
687,935 kr
Each (In a Pack of 2)
Enheter
- - 50mm 380mm 485mm - 85mm
RS-artikelnummer 218-226
VarumärkeRS PRO
10 690,02 kr
Each
Enheter
5t - 17mm 205mm 1030mm - 175mm
RS-artikelnummer 669-3702
VarumärkeRS PRO
504,51 kr
Each
Enheter
100kg PP 80mm 400mm 600mm No 110mm
RS-artikelnummer 909-7034
VarumärkeRS PRO
908,04 kr
Each
Enheter
150kg Plastic 75mm 400mm 600mm No 120mm
RS-artikelnummer 793-8731
Tillv. art.nr4300006212
VarumärkeSTEERMAN
6 771,46 kr
Each
Enheter
60t - - - - - -
RS-artikelnummer 793-8729
Tillv. art.nr4300006210
VarumärkeSTEERMAN
5 564,98 kr
Each
Enheter
20t - - - - - -
RS-artikelnummer 793-8747
Tillv. art.nr13600004
VarumärkeSTEERMAN
5 675,79 kr
Each
Enheter
6000kg - 85 x 90mm - - - -
RS-artikelnummer 793-2768
Tillv. art.nrDWST1-71229
VarumärkeDeWALT
720,14 kr
Each
Enheter
- - - 486mm 436mm - 181mm