Bottle Jacks

A bottle jack, also referred to as a piston jack, is a piece of automotive equipment that is used to lift vehicles off the ground. Bottle jacks can be used as a temporary support but they are primarily designed for lifting. The vehicle should be placed on supports (such as axle stands) whilst the maintenance or repair is being carried out.

Bottle jacks are suited to heavy-duty applications and larger vehicles because their retracted height is typically around half the total height that they can lift. They are not suitable for low rise vehicles. Typical applications for bottle jacks include vehicles with a higher clearance such as SUVs, tractors and forklift trucks. For more information, please see our complete guide.

Why choose a bottle jack?

Bottle jacks have some advantages over trolley jacks. They are relatively light and more portable despite being able to lift the same weight or more. Bottle jacks take up less space than trolley jacks, giving you more space to work. They allow you to turn almost any environment into a garage or workshop.

How do bottle jacks work?

Bottle jacks typically utilise hydraulic technology. Pumping the handle pushes pressurised oil into the main cylinder of the jack and causes the piston to raise. The piston will keep rising while you pump the handle, allowing you to lift the vehicle.

Which bottle jack should I choose?

The choice of bottle jack depends on the weight that you want to lift. This is measured in tonnes and options normally range from 1 tonne (1000 kg) all the way through to 50 tonnes (50,000 kg).

Maintenance

You must store bottle jacks upright. In order to prevent the hydraulics from the effects of corrosion, you should always keep the main piston and extension screw lowered.

Axle stands

Axle stands are used to support a vehicle that has been raised off the ground. They support the axles of the vehicle and allow you safe access to work underneath the vehicle. Unlike jacks, axle stands are not designed to lift the vehicle, they only support it once lifted. Axle stands are typically construed from aluminium, steel, carbon steel, or cast iron. All of these materials are very strong and able to withstand a good deal of wear and tear. Axle stands are usually supplied in pairs to offer a balanced solution.


...
Read more Read less

Filter

Visar 1 - 20 av 50 produkter
Resultat per sida
Beskrivning Pris Type Maximum Load Maximum Height Minimum Height
RS-artikelnummer 851-7565
VarumärkeRS PRO
522,11 kr
Each
Enheter
Lift Furniture 3tonne 427mm 287mm
RS-artikelnummer 793-8753
Tillv. art.nr4300006218
VarumärkeSTEERMAN
8 526,51 kr
Each
Enheter
Hydraulic Jack 6tonne 419mm 22mm
Nytt
RS-artikelnummer 235-7330
Tillv. art.nrDL.C3PF
VarumärkeFacom
679,24 kr
Each
Enheter
Axle Stand - 300mm 247mm
RS-artikelnummer 235-7327
Tillv. art.nrDL.8BTI
VarumärkeFacom
1 432,18 kr
Each
Enheter
Bottle Jack 8t 394mm 198mm
RS-artikelnummer 180-8506
Tillv. art.nrGBJ002A
VarumärkeEnerpac
991,75 kr
Each
Enheter
Bottle Jack 2tonne 338mm 168mm
Nytt
RS-artikelnummer 235-7328
Tillv. art.nrDL.8BTIPF
VarumärkeFacom
971,87 kr
Each
Enheter
Bottle Jack - - -
RS-artikelnummer 793-8820
Tillv. art.nrJH-20A bottle jack
VarumärkeYale
2 148,16 kr
Each
Enheter
Bottle Jack 20tonne 473mm 240mm
RS-artikelnummer 235-7331
Tillv. art.nrDL.C6
VarumärkeFacom
1 815,33 kr
Each
Enheter
Axle Stand 6t 620mm 400mm
Nytt
RS-artikelnummer 235-7332
Tillv. art.nrDL.C6PF
VarumärkeFacom
1 230,00 kr
Each
Enheter
Axle Stand - 620mm 400mm
RS-artikelnummer 448-5203
Tillv. art.nr8005
VarumärkeGuitel Hervieu
443,92 kr
Each
Enheter
Lift Furniture 150kg - -
RS-artikelnummer 773-0521
Tillv. art.nrJCS20
VarumärkeHi-Force
16 294,39 kr
Each
Enheter
Compact Jack 20tonne 281mm 102mm
RS-artikelnummer 180-8509
Tillv. art.nrGBJ010A
VarumärkeEnerpac
2 068,82 kr
Each
Enheter
Bottle Jack 10tonne 444mm 219mm
RS-artikelnummer 793-8810
Tillv. art.nr13300004
VarumärkeYale
745,09 kr
Each
Enheter
Bottle Jack 4tonne 391mm 205mm
RS-artikelnummer 211-9375
Tillv. art.nr03667
VarumärkeSIP
356,72 kr
Each
Enheter
Bottle Jack 4tonne 354mm 183mm
RS-artikelnummer 793-8823
Tillv. art.nrJH-8A bottle jack
VarumärkeYale
1 114,71 kr
Each
Enheter
Bottle Jack 8tonne 447mm 225mm
RS-artikelnummer 211-9374
Tillv. art.nr03660
VarumärkeSIP
1 152,29 kr
Each
Enheter
Bottle Jack 20tonne 450mm 230mm
Nytt
RS-artikelnummer 235-7272
Tillv. art.nrDL.1000PF
VarumärkeFacom
8 644,51 kr
Each
Enheter
Hydraulic Jack - 1820mm 895mm
RS-artikelnummer 793-8826
Tillv. art.nrJH-12A bottle jack
VarumärkeYale
1 390,80 kr
Each
Enheter
Bottle Jack 12tonne 473mm 240mm
RS-artikelnummer 180-8507
Tillv. art.nrGBJ002LA
VarumärkeEnerpac
2 623,34 kr
Each
Enheter
Bottle Jack 2tonne 1030mm 570mm
Nytt
RS-artikelnummer 235-7321
Tillv. art.nrDL.50MPF
VarumärkeFacom
3 774,47 kr
Each
Enheter
- 500kg 1960mm 1160mm