Backing Pads

A backing pad is an attachment that secures sanding and polishing accessories to power tools. The abrasive part is held securely against the backing pad by a locking disc or hook fixture. Backing pads are made from materials including rubber, aluminium and composite resin.


How do backing pads work?

A backing pad attaches to a power tool in one of two simple ways. The first type uses a shaft or mandrel built into the body of the pad – this design is suitable for tools with a chuck, like hand drills. In the second type, used for tools with a spindle such as an angle grinder, the backing pad fits directly onto the tool's spindle, which locks both the disc and pad securely in place. Backing pads of this type are usually made of very sturdy aluminium and are generally used for heavy duty sanding.


Types of backing pads

Backing pads are available in a variety of different sizes corresponding to standard disc sizes. Additional features like cooling vents are sometimes added to more complex power tools to protect the disc from overheating and extend the tool's lifespan in general. 


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Disc Diameter Pad Diameter Pad Type Fixing Size Model Series
RS-artikelnummer 337-3929
Tillv. art.nr7306
Varumärke3M
276,92 kr
Each
Enheter
115mm - Fibre Disc - Scotch-Brite -
RS-artikelnummer 288-471
Tillv. art.nr45096
Varumärke3M
239,05 kr
Each
Enheter
50mm - Avos - Roloc 45096
RS-artikelnummer 456-2439
Tillv. art.nrHOOKIT BACK UP PAD 150MM
Varumärke3M
371,05 kr
Each
Enheter
150mm - Hookit - - -
RS-artikelnummer 387-4220
Tillv. art.nr9386
Varumärke3M
353,30 kr
Each
Enheter
127mm - Fibre Disc - Scotch-Brite -