Wera

Power Tool Accessories & Drill Bits

KATEGORIER

Power Tool Accessories & Drill Bits
Visar 1 - 10 av 10 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 780,62 krEach
Wera 38 piece Ratchet Bit Set 1/4 in
  • Drive Size1/4 in
  • Number of Pieces38
  • Set ContentsIncludes: 1/4 in x 50 mm, PH1 x 25 mm, PH2 x 25 mm, PH3 x 25 mm, PZ1 x 25 mm, PZ2 x 25 mm, PZ3 x 25 mm, T10 x 25 mm, T15 x 25 mm, T20 x 25 mm, T25 x 25 mm, T30 x 25 mm, 1 x 5.5 x 25 mm, 1/4 in x 87 mm, 3 x 25 mm, 4 x 25 mm, 5 x 25 mm, 6 x 25 mm, 8 x 25 mm
Se liknande produkter Ratchet Bit Sets
  • 979,61 krEach
Wera 6.3 → 20.5 mm 8 piece Countersink Drill Bit Set
  • Number of Pieces8
  • Number of Flutes3
  • Kit Contents816 R:1 x 1/4 in x 119, 846 HSS:1 x 10.4 x 34, 846 HSS:1 x 12.4 x 35, 846 HSS:1 x 16.5 x 40, 846 HSS:1 x 20.5 x 41, 846 HSS:1 x 6.3 x 31, 846 HSS:1 x 8.3 x 31, 888/4/1 K:1 x 1/4 in x 50
Se liknande produkter Countersink Sets
  • 880,76 krEach
Wera High Speed Steel 2.5mm to 8.5mm, 7 piece Combination Drill Bits
  • Set TypeCombination Drill Bits
  • Minimum Size2.5mm
  • Maximum Size8.5mm
  • MaterialHigh Speed Steel
  • Number of Pieces7
Se liknande produkter Drill Bit Sets
  • 678,10 krEach
Wera 3mm to 10mm, 7 piece Tap Bit Set
  • Set TypeTap Bit Set
  • Minimum Size3mm
  • Maximum Size10mm
  • Number of Pieces7
  • Set Contents1 x 10 x 40, 1 x 4 x 35, 1 x 5 x 36, 1 x 6 x 40, 1 x 8 x 40, 844:1 x 3 x 33, 888/4/1 K:1 x 1/4 in x 50
Se liknande produkter Drill Bit Sets
  • 151,38 krEach
  • 954,38 krEach
Wera 6.3mm to 20.5mm, 8 piece Countersink Bit Set
  • Set TypeCountersink Bit Set
  • Minimum Size6.3mm
  • Maximum Size20.5mm
  • Number of Pieces8
  • Set Contents1 x 10.4 x 34, 1 x 12.4 x 36, 1 x 16.5 x 40, 1 x 20.5 x 43, 1 x 8.3 x 32, 816 R:1 x 1/4 in x 119, 845:1 x 6.3 x 32, 888/4/1 K:1 x 1/4 in x 50
Se liknande produkter Drill Bit Sets
  • 161,82 krEach
  • 399,54 krEach
Wera 10 piece Ratchet Bit Set 1/4 in
  • Drive Size1/4 in
  • Number of Pieces10
  • Set ContentsPH 2 x 25 mm, PZ 1 x 25 mm, PZ 2 x 25 mm, Socket: PH 1 x 25 mm, TX 15 x 25 mm, TX 20 x 25 mm, TX 25 x 25 mm, 4 x 25 mm, 5 x 25 mm
Se liknande produkter Ratchet Bit Sets
  • 550,50 krEach
Wera 3mm to 8mm, 19 piece Metal Twist Drill Bit
  • Set TypeMetal Twist Drill Bit
  • Minimum Size3mm
  • Maximum Size8mm
  • Number of Pieces19
  • Set Contents1 x 4 x 44, 1 x 4.2 x 45, 1 x 5 x 50, 1 x 6 x 50, 1 x 8 x 51, 1 x PH 3 x 25, 1 x TX 15 x 25, 1 x TX 20 x 25, 1 x TX 25 x 25, 1 x TX 30 x 25, 1 x TX 40 x 25, 3 x PH 2 x 25, 848 HSS:1 x 3 x 38, 851/1 TZ PH:2 x PH 1 x 25, 867/1 TORX®:1 x TX 10 x 25, 888/4/1 K:1 x 1/4 in x 50
Se liknande produkter Drill Bit Sets
  • 222,41 krEach
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00