Schutzinger

Test & Measurement

Visar 1 - 20 av 515 produkter
Jämför valda produkter 0/8
Visa som:
Pris
(Pris visas exkl. moms)
Beskrivning
Artikelinformation
  • 89,71 krEach
Schutzinger 6.2mm Red Terminal Post, 33V dc, 16A, M6 Thread
  • ColourRed
  • Hole Diameter6.2mm
  • Current Rating16A
  • Thread SizeM6
  • Voltage Rating33 V dc, 70V dc
Se liknande produkter Terminal Posts
  • 282,36 krEach
Schutzinger BNC Test Lead, Black, Red, 1m Lead Length
  • Lead Length1m
  • ColourBlack, Red
  • Test Lead Type4 mm Connector Test Leads
  • Connector A GenderMale
  • Connector B GenderMale
Se liknande produkter Test Leads
  • 93,73 krEach
Schutzinger 6.2mm Blue Terminal Post, 33V dc, 16A, M6 Thread
  • ColourBlue
  • Hole Diameter6.2mm
  • Current Rating16A
  • Thread SizeM6
  • Voltage Rating33 V dc, 70V dc
Se liknande produkter Terminal Posts
  • 1 292,78 krEach
  • 59,95 krEach
  • 59,95 krEach
  • 1 188,02 krEach
Schutzinger 4mm Green Terminal Post, 1kV, 200A, M12 x 1 Thread
  • ColourGreen
  • Hole Diameter4mm
  • Current Rating200A
  • Thread SizeM12 x 1
  • Voltage Rating1kV
Se liknande produkter Terminal Posts
  • 93,73 krEach
Schutzinger 6.2mm Yellow Terminal Post, 33V dc, 16A, M6 Thread
  • ColourYellow
  • Hole Diameter6.2mm
  • Current Rating16A
  • Thread SizeM6
  • Voltage Rating33 V dc, 70V dc
Se liknande produkter Terminal Posts
  • 382,46 krEach
  • 1 093,23 krEach
Schutzinger Black, Red Kelvin Clip, 1A, 17mm Jaw Opening, Gold Plating, 33 V ac, 70 V dc
  • Current Rating1A
  • Voltage Rating33 V ac, 70 V dc
  • Jaw Opening17mm
  • Contact PlatingGold
  • ColourBlack, Red
Se liknande produkter Kelvin Clips
  • 60,83 krEach
  • 456,75 krPr. Set
Schutzinger SPL2400 Test Lead Kit, CAT II, 10A
  • Lead TypeTest Lead Kit
  • Connector Type2 mm Male, 2.4 mm Male, 4 mm Male
  • Lead Length1m
  • Current Rating10 A, 12 A, 32A
  • Safety Category Voltage1000V
Se liknande produkter Multimeter Leads
  • 406,97 krEach
Schutzinger, 32A, 1kV, Black, 1.5m Lead Length
  • Lead Length1.5m
  • Current Rating32A
  • ColourBlack
  • Test Lead Type4 mm Connector Test Leads
  • Voltage Rating1kV
Se liknande produkter Test Leads
  • 89,71 krEach
Schutzinger 6.2mm Black Terminal Post, 33V dc, 16A, M6 Thread
  • ColourBlack
  • Hole Diameter6.2mm
  • Current Rating16A
  • Thread SizeM6
  • Voltage Rating33 V dc, 70V dc
Se liknande produkter Terminal Posts
  • 62,80 krEach
  • 257,86 krEach
  • 61,81 krEach
  • 174,74 krEach
  • 192,87 krEach
Schutzinger Test lead, 32A, 1kV, Blue, 2m Lead Length
  • Lead Length2m
  • Current Rating32A
  • Test Lead Type4 mm Connector Test Leads
  • ColourBlue
  • Voltage Rating1kV
Se liknande produkter Test Leads
  • 37,56 krEach
Schutzinger Black Female Banana Socket, 4 mm Connector, 10A, 1000V, Nickel Plating
  • ColourBlack
  • GenderFemale
  • Voltage Rating1000V
  • Current Rating10A
  • Connector Size4 mm
Se liknande produkter Banana Connectors
Senaste sökningar
FAQ - Vanliga frågor
Behöver du hjälp?
Ring vår kundtjänst på:
0771-45 89 00