- RS-artikelnummer:
- 243-1668
- Tillv. art.nr:
- JALDOJO 00JNI01 40
- Tillverkare / varumärke:
- Jallatte
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 par
1 022,54 kr
(exkl. moms)
1 278,18 kr
(inkl. moms)
Par | Per Pair |
1 + | 1 022,54 kr |
- RS-artikelnummer:
- 243-1668
- Tillv. art.nr:
- JALDOJO 00JNI01 40
- Tillverkare / varumärke:
- Jallatte
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TN
Produktdetaljer
The Jallatte low safety shoes are water-repellent full grain upper, pull-up finish and water repellent textile with TPU renfort. Its padded tongue provide good instep protection, combined with two side bellows to prevent any dirt from getting into the boots and padded ergonomic collar in compact flexible foam gives extra comfort and better ankle and achilles tendon protection. Soft plus gel footbed made of BASF Dynamic polyurethane with heat sensitive memory foam and acts over the entire surface of the foot, cushions pressure points, improves weight distribution and shock absorption caused by impact with the ground.
Full grain leather / water-repellent textile
Suole J-nude 2 PU / PU
Safety toe cap type B and midsole no metallic
Antistatic and dissipative
New PU by BASF for more flexibility and lightness
Gridded outsole for natural foot movement
High slip resistance with the grooves in the front and the back of the sole
Suole J-nude 2 PU / PU
Safety toe cap type B and midsole no metallic
Antistatic and dissipative
New PU by BASF for more flexibility and lightness
Gridded outsole for natural foot movement
High slip resistance with the grooves in the front and the back of the sole
Specifikationer
Attribute | Value |
---|---|
Series | J-nude 2 |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 7 |
Shoe Size US | 7.5 |
Colour | Black, Red |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Anti Slip |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Upper Material | Textile, Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 25.5 |
- RS-artikelnummer:
- 243-1668
- Tillv. art.nr:
- JALDOJO 00JNI01 40
- Tillverkare / varumärke:
- Jallatte