Tektronix MDO4104C Digital Portable Oscilloscope, 4 Analogue Channels, 1GHz, 16 Digital Channels - RS Calibrated
- RS-artikelnummer:
- 193-2163
- Tillv. art.nr:
- MDO4104C Encore
- Tillverkare / varumärke:
- Tektronix
Denna produkt har utgått
- RS-artikelnummer:
- 193-2163
- Tillv. art.nr:
- MDO4104C Encore
- Tillverkare / varumärke:
- Tektronix
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Tektronix Encore means we've tested, calibrated and reconditioned our products to original factory specs. The latest firmware and accessories are always included – so they're just like new. For less.
- 4 analog channels
- 1 GHz, 500 MHz, 350 MHz, and 200 MHz bandwidth models
- Bandwidth is upgradeable (up to 1 GHz)
- Up to 5 GS/s sample rate
- 20 M record length on all channels
- > 340,000 wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9 pF capacitive loading
- and 1 GHz or 500 MHz analog bandwidth
- Spectrum Analyzer (Optional)
- Frequency range of 9 kHz - 3 GHz or 9 KHz - 6 GHz
- Ultra-wide capture bandwidth ≥1 GHz
- Time-synchronized capture of spectrum analyzer with analog and
- digital acquisitions
- Frequency vs. time, amplitude vs. time, and phase vs. time
- waveforms
- Arbitrary/Function Generator (Optional)
- 13 predefined waveform types
- 50 MHz waveform generation
- 128 k arbitrary generator record length
- 250 MS/s arbitrary generator sample rate
- Logic Analyzer (Optional)
- 16 digital channels
- 20 M record length on all channels
- 60.6 ps timing resolution
- Protocol Analyzer (Optional)
- Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0,
- Ethernet, CAN, CAN FD, LIN, FlexRay,
- ARINC-429, and Audio standards
- 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
- 5-digit frequency measurements
Specifikationer
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 1GHz |
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Oscilloscope Type | Portable |
Oscilloscope Form | Mixed Domain |
Calibrated | RSCAL |
- RS-artikelnummer:
- 193-2163
- Tillv. art.nr:
- MDO4104C Encore
- Tillverkare / varumärke:
- Tektronix