- RS-artikelnummer:
- 695-0172
- Tillv. art.nr:
- N812
- Tillverkare / varumärke:
- Eclipse
110 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 10
258,16 kr
(exkl. moms)
322,70 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 - 4 | 258,16 kr | 25,816 kr |
5 - 9 | 245,22 kr | 24,522 kr |
10 - 29 | 232,39 kr | 23,239 kr |
30 + | 216,82 kr | 21,682 kr |
- RS-artikelnummer:
- 695-0172
- Tillv. art.nr:
- N812
- Tillverkare / varumärke:
- Eclipse
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Eclipse Disc Magnet
The Eclipse disc magnet is made of neodymium iron boron rare earth material and has 1.6kg pull force. This coin-shaped axially magnetised magnet can be stacked together to create thicker magnets. By increasing the thickness, we can increase the magnetic output but there is a particular thickness beyond which adding extra height to the magnet can hamper its performance. It can be used at temperature up to 80°C.
Features and Benefits
Height of 3mm and diameter of 10mm
Anisotropic
Strongest magnetic performance
High resistance to de-magnetisation
N35 grade material
Nickel plated
Weight is 0.0018kg
Anisotropic
Strongest magnetic performance
High resistance to de-magnetisation
N35 grade material
Nickel plated
Weight is 0.0018kg
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Specifikationer
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 10mm |
Pull Force | 1.6kg |
Thickness | 3mm |
Attachment Type | None |