- RS-artikelnummer:
- 744-2252
- Tillv. art.nr:
- 710-00111
- Tillverkare / varumärke:
- HellermannTyton
Denna produkt har utgått
- RS-artikelnummer:
- 744-2252
- Tillv. art.nr:
- 710-00111
- Tillverkare / varumärke:
- HellermannTyton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
HelaTape Flex PVC Tapes
Available in several colours
Highly flexible with a good adhesion level
Flame retardant
Suitable for all kinds of mechanical and electrical applications up to 600 V
Highly flexible with a good adhesion level
Flame retardant
Suitable for all kinds of mechanical and electrical applications up to 600 V
Standards
RoHS Compliant
Standards
RoHS Compliant
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Width | 15mm |
Length | 25m |
Backing Material | PVC |
Thickness | 0.15mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 744-2252
- Tillv. art.nr:
- 710-00111
- Tillverkare / varumärke:
- HellermannTyton
- COO (Country of Origin):
- ES