Sanyo Denki San Ace 9G Series Axial Fan, 24 V dc, DC Operation, 72.5m³/h, 6W, 250mA Max, 60 x 60 x 25mm
- RS-artikelnummer:
- 181-0522
- Tillv. art.nr:
- 9G0624P4H001
- Tillverkare / varumärke:
- Sanyo Denki
53 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
371,85 kr
(exkl. moms)
464,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 371,85 kr |
5 - 9 | 349,53 kr |
10 - 24 | 327,22 kr |
25 - 49 | 312,34 kr |
50 + | 282,58 kr |
- RS-artikelnummer:
- 181-0522
- Tillv. art.nr:
- 9G0624P4H001
- Tillverkare / varumärke:
- Sanyo Denki
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Sanyo Denki Axial Fan, 49dB Noise Level, 9500rpm Speed - San Ace 9G Series - 9G0624P4H001
Effectively protect your equipment against overheating with this axial fan from Sanyo Denki. A high airflow rate of 72.6m³/h provides efficient ventilation to keep your devices cool. Its low sound level of 49dB helps prevent noise disruption in your workplace. Locked rotor burnout protection prevents damage to the component to minimise downtime. The fire-retardant plastic frame and impeller improve safety by preventing the spread of flames in the event of a fire. This unit has a light weight of just 90g, so it won't place too much strain on your equipment.
Features & Benefits
• Reverse polarity protection for improved electrical safety
• Colour-coded lead wires for ease of installation
• Broad operating temperature range between -20°C and +70°C for use in demanding conditions
• Robust expected lifespan of 70,000 hours at +40°C for long-lasting performance
• Colour-coded lead wires for ease of installation
• Broad operating temperature range between -20°C and +70°C for use in demanding conditions
• Robust expected lifespan of 70,000 hours at +40°C for long-lasting performance
Applications
• Telecommunications
• Desktop and mobile computers
• Server racks
• Control panels
• Desktop and mobile computers
• Server racks
• Control panels
What's the voltage rating of this fan?
This fan has a voltage rating of 24V DC, making it a good choice for use in low-power applications.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 25mm |
AC or DC Operation | DC |
Power Consumption | 6W |
Width | 60mm |
Maximum Current | 250mA |
Depth | 60mm |
Termination Type | Lead Wire |
Air Flow | 72.5m³/h |
Dimensions | 60 x 60 x 25mm |
Noise Level | 49dB(A) |
Fan Speed | 9500rpm |
Sensor Type | Pulse |
Bearing Type | Ball |
- RS-artikelnummer:
- 181-0522
- Tillv. art.nr:
- 9G0624P4H001
- Tillverkare / varumärke:
- Sanyo Denki