- RS-artikelnummer:
- 185-5388
- Tillv. art.nr:
- B32778H9506J000
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 185-5388
- Tillv. art.nr:
- B32778H9506J000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
For severe ambient conditions
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
Specifikationer
Attribute | Value |
---|---|
Capacitance | 50µF |
Voltage | 800V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32778H |
Automotive Standard | AEC-Q200D |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 38mm |
Lead Length | 6mm |
Height | 57.5mm |
Dimensions | 57.5 x 38 x 57.5mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 185-5388
- Tillv. art.nr:
- B32778H9506J000
- Tillverkare / varumärke:
- EPCOS