- RS-artikelnummer:
- 841-2271
- Tillv. art.nr:
- MHZ2-10C
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 841-2271
- Tillv. art.nr:
- MHZ2-10C
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
Note
Manu. part numbers ending in an N identify narrower fingers on the grippers.
Specifikationer
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Single |
Manufacturer Series | MHZ |
Maximum Operating Pressure | 0.35 → 0.7 MPa |
Absolute Maximum Pressure | 0.7MPa |
Cushioning Type | Not Cushioned |
Port Connection | M3 x 0.5 |
Weight | 55g |