- RS-artikelnummer:
- 124-6028
- Tillv. art.nr:
- UTS712E2P
- Tillverkare / varumärke:
- Souriau
Denna produkt har utgått
- RS-artikelnummer:
- 124-6028
- Tillv. art.nr:
- UTS712E2P
- Tillverkare / varumärke:
- Souriau
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Jam Nut Receptacles
A series of Souriau Jam nut receptacles. A Jam nut is commonly used a type of lock nut, where it is jammed up against a standard nut to lock the two in place. These connectors are perfect in environments where standard nuts are not suitable. All models are highly reliable and excellent quality.
Features & Benefits
Shell Material: Metal or Thermoplastic
Various current ratings
Various current ratings
Souriau UTS
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 150.0 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 105.0°C |
- RS-artikelnummer:
- 124-6028
- Tillv. art.nr:
- UTS712E2P
- Tillverkare / varumärke:
- Souriau