- RS-artikelnummer:
- 839-6299
- Tillv. art.nr:
- 860241381004
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 839-6299
- Tillv. art.nr:
- 860241381004
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 18 (Dia.) x 21mm |
Height | 21mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Tolerance | ±20% |
Ripple Current | 870mA |
Leakage Current | 628 μA |
Series | WCAP-AT1H |
Dissipation Factor | 20 |