Power Supplies
Logic/Motion Controllers
I/O Modules
The Modicon M221, M241 & M262 PLC stands for innovation, offering a full range of solutions to meet your automation needs. From small automated machines to advanced machine automation, our robust offer of trusted automation solutions enhances machines and processes across manufacturing industries.
Close
Automation & Control Offers ranges from programmable logic to motion controllers and interface modules, for applications  from simple to complex process systems. Click to find out more
Enclosure
Circuit Protection
Automation Solutions
Timing & Monitoring Relays
Operator Interface
Temperature Control
Motor Control Solutions
Motion Control Solutions
The Modicon ABLS Optimized are regulated power supplies, designed to supply control circuits in industrial applications from 50 up to 480 W.
Back
Boost the performance of your controller with the Modicon TM3 I/O system specially designed for the Modicon M221, M241, M251 and M262 logic controllers!
Motor Protection Circuit Breakers
Industrial Contactors
Servo Motors & Drives
The Lexium 28 servo drive and motor portfolio includes a wide variety of ranges with a power range up to 24 kW for independent or synchronized motion control. Lexium products can adapt to demand for high performance, power and simplicity of use in motion control applications.
TeSys D contactors and reversing contactors are available from 9 A to 150 A (inductive motor), and from 20 A to 200 A (resistive loads) in 3-pole and 4-pole versions.
TeSys GV2 motor circuit breakers provide isolation, motor control and thermal overcurrent protection in 45mm and 55 mm standard width unit respectively.
Variable Speed Drives
Altivar Machine ATV320, a variable speed drive designed for Original Equipment Manufacturers (OEMs) that meets simple and advanced application requirements for 3-phase synchronous and asynchronous motors.
TeSys GV2 & GV3 motor circuit breaker provides isolation, motor control and thermal overcurrent protection in 45mm and 55 mm standard width unit respectively.
Motor Protection Circuit-Breakers
Tower Lights
Push Buttons
Human Machine Interfaces
Magelis ST6 & GTU are easy to install, to set up and to operate. Providing users a simple and effective means of connecting systems, collecting data and presenting information in a meaningful format.
The Harmony XB4 & XB5 Ø 22 mm metal & plastic control and signalling units combine simplicity of installation, modern standard and flush mounted design, flexibility, and robustness with a high level of customization to meet most industrial applications.
The Harmony XVU Ø 60 mm tower lights and sounders offer multiple lighting patterns, mounting flexibility, modern aesthetics, unrivaled brightness and clarity of machine status at 360°.
NFC Timer Relay
NFC Control Relay
Speed Control Relay
Our RM35S0MW Control Relay is a dedicated speed control relay to monitor underspeed and overspeed of conveyor belt.
Our Zelio NFC Control Relay monitors phase loss and phase sequence, asymmetry to prevent directional change in conveyor belt or any jam and trigger alarm if needed due to overvoltage or undervoltage conditions.
Our Zelio NFC Timer Relays offer effective and accurate on/off delay during sealing process to ensure smooth system operation with a wide timing ranges from 0.001s to 999h and 28 timing functions for easy customization according to application needs.
Miniature Circuit Breakers
Mold Case Circuit Breakers
ComPact NSXm is the smallest size molded case circuit breaker (MCCB) in the ComPact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection.
Multi9 has been designed to offer enhanced protection by preventing and protecting people and equipment from electrical threats such as short circuits, earth leakages, overloads and more
Steel Enclosures
The range of Spacial CRN enclosures from Schneider Electric have a steel monobloc construction with a punched steel door. The sides are made from a single folded section and the back is welded with a double profile to form a protected sealed area. The Spacial CRN enclosures are painted externally and internally with a textured light grey RAL 7035 epoxy-polyester resin.
Temperature Controllers
Solid State Relays
Zelio REG48 temperature controller offers quick integration with relays, variable speed drives, PLC and HMI and easy installation with key pad or software
Harmony SSP1 & SSM1 solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching.
Schneider Electric
Schneider Electric understands packaging machine applications. We can help you to simplify the component selection process by providing the tools and guidance you need to understand your options, so you can easily select the products for your equipment design.
Automation & Control From programmable logic to motion controllers and interface modules, for applications  from simple to complex process systems. Click to find out more
Sensors & Safety Including proximity and photoelectric sensors and safety switches. Our aim is to simplify the life of our customers, allowing them to concentrate on their core-added value and machine performance. Click to find out more
Sensors & Safety Offers ranges from proximity and photoelectric sensors and safety switches. Our aim is to simplify the life of our customers, allowing them to concentrate on their core-added value and machine performance. Click to find out more
Film Presence and Tension
Detection of Product Passage
Sealing and Cutter Position
Emergency Push Buttons
Door and Gate Safety Control
Ultrasonic Sensors
Proximity Sensors
XX Ultrasonic Sensors (formerly known as OsiSense XX) perform contactless, reliable, and high-performance detection regardless of the target’s shape, texture, color, or transparency.
Our XS Inductive Proximity Sensors (formerly known as OsiSense XS) are solely for the detection of metal objects up to 60mm. They basically comprise an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings.
XU Photoelectric Sensors (formerly known as OsiSense XU) enable sensing, without physical contact, of all opaque and semi-transparent objects.
Photoelectric Sensors
Safety Modules
The Harmony XB4 & XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material, you can use this E-Stop button in a variety of different scenarios and industrial applications.
Preventa XPS safety modules are the first choice for managing single safety functions easily, typically in machines of simple to medium complexity.
Safety Switches
Preventa XCS safety interlock switches protect machine operators by stopping the machine when the guard or door opens, withdrawing the actuator attached to the machine guard from the head of the switch.
View Range
View Product