Wurth, WE-GF, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±10% Wire-Wound 450mA Idc Q:50
- RS-artikelnummer:
- 367-4288P
- Tillv. art.nr:
- 74476601
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 367-4288P
- Tillv. art.nr:
- 74476601
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
Produktdetaljer
Wurth 1210 WE-GF Series High Frequency Chokes
Wurth WE=GF series high-quality wire wound surface mount inductors for applications such as HF amplifiers, Oscillators, transponders, LC Filter circuits, adapter networks and also HF Circuits such as tuners. Operating temperature -40°c to +105°c.
Specifikationer
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 450mA |
Package/Case | 1812 (4532M) |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Dimensions | 4.5 x 3.2 x 3.2mm |
Tolerance | ±10% |
Maximum DC Resistance | 500mΩ |
Series | WE-GF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100MHz |
Minimum Quality Factor | 50 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 367-4288P
- Tillv. art.nr:
- 74476601
- Tillverkare / varumärke:
- Wurth Elektronik