- RS-artikelnummer:
- 454-448
- Tillv. art.nr:
- PNV-0007
- Tillverkare / varumärke:
- Klaxon
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 987,05 kr
(exkl. moms)
3 733,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 987,05 kr |
- RS-artikelnummer:
- 454-448
- Tillv. art.nr:
- PNV-0007
- Tillverkare / varumärke:
- Klaxon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Recordable Voice Sounder/Beacon Combination
Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments
LED/Voice
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Decibels at 1 Metre | 110dB |
Current Type | DC |
Application Type | Voice |
Maximum Decibel | 110dB |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |