- RS-artikelnummer:
- 775-4029
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 775-4029
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Multipair MPOS Cable
Pairs of stranded tinned copper conductors, insulated with PVC are twisted together, wrapped in an aluminised tape with a tinned copper drain wire, and a grey PVC outer sheath.
Features and Benefits
Each pair of conductors is colour coded to aid identification
Applications
Interconnection of computers, peripherals, data processing equipment etc.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifikationer
Attribute | Value |
---|---|
Number of Pairs | 2 |
American Wire Gauge | 22 AWG |
Length | 500m |
Shield Type | Aluminium/PET Tape |
Sheath Colour | Grey |
Cable Type | MPOS Cable |
Outer Diameter | 6.2mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 80 Ω |
Core Strands | 7/0.254 mm |
Voltage Rating | 300 V |