- RS-artikelnummer:
- 504-5581
- Tillv. art.nr:
- LM555CMM/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 504-5581
- Tillv. art.nr:
- LM555CMM/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Standard |
Package Type | MSOP |
Number of Internal Timers | 1 |
Pin Count | 8 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Maximum Low Level Output Current | 200mA |
Maximum High Level Output Current | -200mA |
Height | 0.86mm |
Width | 3mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.86mm |