- RS-artikelnummer:
- 909-2897
- Tillv. art.nr:
- 582219
- Tillverkare / varumärke:
- Jumo
- RS-artikelnummer:
- 909-2897
- Tillv. art.nr:
- 582219
- Tillverkare / varumärke:
- Jumo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
T05 Series Transmitters
Professional range of Jumo temperature transducers from the dTRANS 05 series. The 707050 model has an output signal of 4 to 20 mA. The input and out signal are electrically isolated from each other. The USB interface allows connection to a PC and does not require any additional auxiliary voltage. The transducer incorporates a two colour (red/green) LED operating indicator.
LED control indicator
Electrically isolated input and output
Electrically isolated input and output
Specifikationer
Attribute | Value |
---|---|
Input Type | PT100 |
Supply Voltage | 11 → 35 V |
Diameter | 44 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | dTrans T05 |
Depth | 21mm |